CAP CERAMIC 5600PF 100V X7R 0603 - C0603C562K1RACTU - Capacitors

Digi-Key Part Number 399-3186-2-ND
Price Break
4000
12000
24000
Unit Price
0.03327
0.02587
0.02464
Extended Price
133.08
310.44
591.36
Manufacturer Part NumberC0603C562K1RACTU
Product DescriptionCAP CERAMIC 5600PF 100V X7R 0603
Quantity Available 4000
All prices are in GBP

CAP CERAMIC 5600PF 100V X7R 0603 - C0603C562K1RACTU - Capacitors Details
Technical/Catalog InformationC0603C562K1RACTU
VendorKemet
CategoryCapacitors
Capacitance5600pF
Voltage - Rated100V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C562K1RACTU
C0603C562K1RACTU
399 3186 2 ND
39931862ND
399-3186-2

Purchase CAP CERAMIC 5600PF 100V X7R 0603 - C0603C562K1RACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 5600PF 100V X7R 0603 - C0603C562K1RACTU
Capacitors

CAP CERAMIC 5600PF 100V X7R 0603 - C0603C562K1RACTU (399-3186-2-ND)

Related parts Capacitors :
CAP CERAMIC 5600PF 100V X7R 0603 - C0603C562K1RACTU
 Order CAP CERAMIC 5600PF 100V X7R 0603-C0603C562K1RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3186-2-ND.
CAP CERAMIC 5600PF 100V X7R 0603 - C0603C562K1RACTU
 Order CAP CERAMIC 5600PF 100V X7R 0603-C0603C562K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3186-1-ND.
CAP CERAMIC 5600PF 100V X7R 0603 - C0603C562K1RACTU
 Order CAP CERAMIC 5600PF 100V X7R 0603-C0603C562K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3186-6-ND.
CAP CERAMIC 6800PF 100V X7R 0603 - C0603C682K1RACTU
 Order CAP CERAMIC 6800PF 100V X7R 0603-C0603C682K1RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3187-2-ND.
CAP CERAMIC 8200PF 100V X7R 0603 - C0603C822K1RACTU
 Order CAP CERAMIC 8200PF 100V X7R 0603-C0603C822K1RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3188-2-ND.
CAP CERAMIC .01UF 100V X7R 0603 - C0603C103K1RACTU
 Order CAP CERAMIC .01UF 100V X7R 0603-C0603C103K1RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3189-2-ND.
CAP CERAMIC .01UF 100V X7R 0603 - C0603C103J1RACTU
 Order CAP CERAMIC .01UF 100V X7R 0603-C0603C103J1RACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3190-2-ND.
CAP CERAMIC 6800PF 100V X7R 0603 - C0603C682K1RACTU
 Order CAP CERAMIC 6800PF 100V X7R 0603-C0603C682K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3187-1-ND.
CAP CERAMIC 8200PF 100V X7R 0603 - C0603C822K1RACTU
 Order CAP CERAMIC 8200PF 100V X7R 0603-C0603C822K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3188-1-ND.
CAP CERAMIC .01UF 100V X7R 0603 - C0603C103K1RACTU
 Order CAP CERAMIC .01UF 100V X7R 0603-C0603C103K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3189-1-ND.
CAP CERAMIC .01UF 100V X7R 0603 - C0603C103J1RACTU
 Order CAP CERAMIC .01UF 100V X7R 0603-C0603C103J1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3190-1-ND.
CAP CERAMIC .01UF 100V X7R 0603 - C0603C103J1RACTU
 Order CAP CERAMIC .01UF 100V X7R 0603-C0603C103J1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3190-6-ND.
CAP CERAMIC .01UF 100V X7R 0603 - C0603C103K1RACTU
 Order CAP CERAMIC .01UF 100V X7R 0603-C0603C103K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3189-6-ND.
CAP CERAMIC 6800PF 100V X7R 0603 - C0603C682K1RACTU
 Order CAP CERAMIC 6800PF 100V X7R 0603-C0603C682K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3187-6-ND.
CAP CERAMIC 8200PF 100V X7R 0603 - C0603C822K1RACTU
 Order CAP CERAMIC 8200PF 100V X7R 0603-C0603C822K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3188-6-ND.