OSC 25.0000MHZ 3.3V +/-50PPM SMD - SG-615PCG 25.0000MB3 - Crystals and Oscillators

Digi-Key Part Number SE3621CT-ND
Price Break
1
10
50
100
Unit Price
2.16
1.848
1.54
1.386
Extended Price
2.16
18.48
77.00
138.60
Manufacturer Part NumberSG-615PCG 25.0000MB3
Product DescriptionOSC 25.0000MHZ 3.3V +/-50PPM SMD
Quantity Available 173
All prices are in GBP

OSC 25.0000MHZ 3.3V +/-50PPM SMD - SG-615PCG 25.0000MB3 - Crystals and Oscillators Details
Technical/Catalog InformationSG-615PCG 25.0000MB3
VendorEpson Toyocom Corporation (VA)
CategoryCrystals and Oscillators
Frequency25MHz
Package / Case14mm x 9.8mm
PackagingCut Tape (CT)
Supply Voltage5V
Current - Supply12mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±50ppm
SeriesSG615
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SG 615PCG 25 0000MB3
SG615PCG 250000MB3
SE3621CT ND
SE3621CTND
SE3621CT

Purchase OSC 25.0000MHZ 3.3V +/-50PPM SMD - SG-615PCG 25.0000MB3 - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC 25.0000MHZ 3.3V +/-50PPM SMD - SG-615PCG 25.0000MB3
Crystals and Oscillators

OSC 25.0000MHZ 3.3V +/-50PPM SMD - SG-615PCG 25.0000MB3 (SE3621CT-ND)

Related parts Crystals and Oscillators:
OSC 25.0000MHZ 3.3V +/-50PPM SMD - SG-615PCG 25.0000MB3
 Order OSC 25.0000MHZ 3.3V +/-50PPM SMD-SG-615PCG 25.0000MB3 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3621CT-ND.
CRYSTAL OSC 3.3V 66.0000MHZ SMD - SG-636PCW 66.0000MC
 Order CRYSTAL OSC 3.3V 66.0000MHZ SMD-SG-636PCW 66.0000MC online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG636PCW66.0000MC-ND.
OSC 32.768KHZ 5+/-23PPM SMD - SG-3030JC 32.7680KB3
 Order OSC 32.768KHZ 5+/-23PPM SMD-SG-3030JC 32.7680KB3 online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3618TR-ND.
OSC 32.768KHZ 5+/-23PPM SMD - SG-3030JC 32.7680KB3
 Order OSC 32.768KHZ 5+/-23PPM SMD-SG-3030JC 32.7680KB3 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3618CT-ND.
OSCILLATOR 3.6864MHZ SMD - SG-615P 3.6864MC0
 Order OSCILLATOR 3.6864MHZ SMD-SG-615P 3.6864MC0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2204CT-ND.
IC CMOS 3 VOLT REGULATOR SMD - SCI7711YDA
 Order IC CMOS 3 VOLT REGULATOR SMD-SCI7711YDA online from Digi-Key. Manufactured by SMOS Systems (VA). Digi-Key part number SM1010CT-ND.
OSCILLATOR 36.000MHZ SMD - SG-615PT-36.0000MC2
 Order OSCILLATOR 36.000MHZ SMD-SG-615PT-36.0000MC2 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2304CT-ND.
OSCILLATOR 33.3333MHZ SMD - SG-615PH 33.3333MC0
 Order OSCILLATOR 33.3333MHZ SMD-SG-615PH 33.3333MC0 online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2340TR-ND.
OSCILLATOR 29.491MHZ SMD - SG-636PCE 29.4912MC0
 Order OSCILLATOR 29.491MHZ SMD-SG-636PCE 29.4912MC0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2842CT-ND.
OSCILLATOR TTL PROG 5V OE SMD - SG-8002JA-MPT
 Order OSCILLATOR TTL PROG 5V OE SMD-SG-8002JA-MPT online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JA-PTC-ND.
OSCILLATOR CMOS PROG 5V OE SMD - SG-8002JC-MPT
 Order OSCILLATOR CMOS PROG 5V OE SMD-SG-8002JC-MPT online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JC-PHB-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT
 Order OSCILLATOR CMOS PROG 3.3V OE SMD-SG-8002CA-MPT online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PCC-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT
 Order OSCILLATOR CMOS PROG 3.3V OE SMD-SG-8002CA-MPT online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PCM-ND.
OSC TTL 7.3728MHZ OE 5PF 4SMD TR - SG-636PTF 7.3728MC
 Order OSC TTL 7.3728MHZ OE 5PF 4SMD TR-SG-636PTF 7.3728MC online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-636PTF7.3728MC-ND.
VOLT REG POS 3V 150MA SMD MINI5D - AN80L30RMS
 Order VOLT REG POS 3V 150MA SMD MINI5D-AN80L30RMS online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN80L30RMS-ND.