OSC 250.0000MHZ 3.3V SAW SMD - EG-2101CA 250.0000M-PCHL3 - Crystals and Oscillators
OSC 250.0000MHZ 3.3V SAW SMD - EG-2101CA 250.0000M-PCHL3 - Crystals and Oscillators Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||
OSC 250.0000MHZ 3.3V SAW SMD - EG-2101CA 250.0000M-PCHL3 (SE3615CT-ND)
Related parts Crystals and Oscillators:OSC 159.3750MHZ 3.3V SAW SMD - EG-2101CA 159.3750M-PCHL3
Order OSC 159.3750MHZ 3.3V SAW SMD-EG-2101CA 159.3750M-PCHL3 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3613CT-ND.
OSC 250.0000MHZ 3.3V SAW SMD - EG-2101CA 250.0000M-PCHL3
Order OSC 250.0000MHZ 3.3V SAW SMD-EG-2101CA 250.0000M-PCHL3 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3615CT-ND.
OSC 200.0000MHZ 2.5V LVDS SMD - EG-2121CA 200.0000M-LGPA
Order OSC 200.0000MHZ 2.5V LVDS SMD-EG-2121CA 200.0000M-LGPA online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number EG-2121CA 200.0000M-LGPA-ND.
IC CMOS 3 VOLT REGULATOR SMD - SCI7711YDA
Order IC CMOS 3 VOLT REGULATOR SMD-SCI7711YDA online from Digi-Key. Manufactured by SMOS Systems (VA). Digi-Key part number SM1010CT-ND.
VOLT REG POS 3V 150MA SMD MINI5D - AN80L30RMS
Order VOLT REG POS 3V 150MA SMD MINI5D-AN80L30RMS online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN80L30RMS-ND.
CAPACITOR TANT 150UF 3V 20% SMD - T520B157M003ASE070
Order CAPACITOR TANT 150UF 3V 20% SMD-T520B157M003ASE070 online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3160-2-ND.
BUZZER MAGNETIC 3V 12MM SMD - SMT-1220-TW-R
Order BUZZER MAGNETIC 3V 12MM SMD-SMT-1220-TW-R online from Digi-Key. Manufactured by Projects Unlimited. Digi-Key part number 668-1086-5-ND.
OSC 25.00 MHZ 2.5V SMD - ECS-3525-250-B-TR
Order OSC 25.00 MHZ 2.5V SMD-ECS-3525-250-B-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1054CT-ND.
HEATSHRINK FP301 3/16" 250' WHT - FP-301 3/16" WT 250'
Order HEATSHRINK FP301 3/16" 250' WHT-FP-301 3/16" WT 250' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP316W-250-ND.
RIVET ALUMINUM 3/32".250" - AB3-2A
Order RIVET ALUMINUM 3/32".250"-AB3-2A online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H251-ND.
ROLL PIN ROUND 3/32 X 1/4" - RRP-250
Order ROLL PIN ROUND 3/32 X 1/4"-RRP-250 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RRP-250-ND.
FILTER SAW 1.22GHZ LOWLOSS SMD - B39122B4057U510
Order FILTER SAW 1.22GHZ LOWLOSS SMD-B39122B4057U510 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39122B4057U510-ND.
FILTER SAW 240MHZ LOWLOSS SMD - B39241B3865H510
Order FILTER SAW 240MHZ LOWLOSS SMD-B39241B3865H510 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B39241B3865H510-ND.
OSC VCTCXO 13.00MHZ 3V SMD - ASVTX-09-13.00MHZ-T
Order OSC VCTCXO 13.00MHZ 3V SMD-ASVTX-09-13.00MHZ-T online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9334-1-ND.
FILTER SAW 315MHZ REMOTE SMD - B39321B3711U410
Order FILTER SAW 315MHZ REMOTE SMD-B39321B3711U410 online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1667-1-ND.