FLAME RETARD CABLE SLEEVE BLK HE - HDT-1500-48A - Cable, Wire - Management

Digi-Key Part Number HDT-1500-48A-ND
Price Break
20
Unit Price
18.48
Extended Price
369.60
Manufacturer Part NumberHDT-1500-48A
Product DescriptionFLAME RETARD CABLE SLEEVE BLK HE
Quantity Available Non-Stock
All prices are in GBP

FLAME RETARD CABLE SLEEVE BLK HE - HDT-1500-48A - Cable, Wire - Management Details
Technical/Catalog InformationHDT-1500-48A
Vendor3M
CategoryCable, Wire - Management
ColorBlack
Diameter1.5" (38.1mm)
Length48" (1219.2mm)
FeaturesPolyolefin
Other Names HDT 1500 48A
HDT150048A

Purchase FLAME RETARD CABLE SLEEVE BLK HE - HDT-1500-48A - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FLAME RETARD CABLE SLEEVE BLK HE - HDT-1500-48A
Cable, Wire - Management

FLAME RETARD CABLE SLEEVE BLK HE - HDT-1500-48A

Bestellen Sie FLAME RETARD CABLE SLEEVE BLK HE - HDT-1500-48A online bei Digi-Key DE
Bestellen Sie FLAME RETARD CABLE SLEEVE BLK HE - HDT-1500-48A online bei Digi-Key AT
Orden FLAME RETARD CABLE SLEEVE BLK HE - HDT-1500-48A en lĂ­nea desde Digi-Key ES
Order FLAME RETARD CABLE SLEEVE BLK HE - HDT-1500-48A online from Digi-Key IE

FLAME RETARD CABLE SLEEVE BLK HE - HDT-1500-48A (HDT-1500-48A-ND)

Related parts Cable, Wire - Management :
FLAME RETARD CABLE SLEEVE BLK HE - HDT-1500-48A
 Order FLAME RETARD CABLE SLEEVE BLK HE-HDT-1500-48A online from Digi-Key. Manufactured by 3M. Digi-Key part number HDT-1500-48A-ND.
CABLE MINI SAS EXT M-M 26POS 3M - 74547-0303
 Order CABLE MINI SAS EXT M-M 26POS 3M-74547-0303 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1121-ND.
SLEEVE EXP FR BLK 1.75" (44.5MM) - SE175PFR-TR0
 Order SLEEVE EXP FR BLK 1.75" (44.5MM)-SE175PFR-TR0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SE175PFR-TR0-ND.
CABLE ASSY 26POS MDR-MDR PLUG 3M - 14526-EZ5B-300-02C
 Order CABLE ASSY 26POS MDR-MDR PLUG 3M-14526-EZ5B-300-02C online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA109-3-ND.
14MM/EMI/FLEX/SHIELD SLEEVE/100 - DS-14
 Order 14MM/EMI/FLEX/SHIELD SLEEVE/100-DS-14 online from Digi-Key. Manufactured by 3M. Digi-Key part number DS-14-ND.
CABLE 14 COND 300FT FLAT GRAY - 3365/14 300SF
 Order CABLE 14 COND 300FT FLAT GRAY-3365/14 300SF online from Digi-Key. Manufactured by 3M. Digi-Key part number MC14G-300-ND.
CABLE 24 COND 300FT FLAT GRAY - 3365/24 300SF
 Order CABLE 24 COND 300FT FLAT GRAY-3365/24 300SF online from Digi-Key. Manufactured by 3M. Digi-Key part number MC24G-300-ND.
BLK-STRANDED-HOOKUP WIRE 16 AWG - C2065-12-01
 Order BLK-STRANDED-HOOKUP WIRE 16 AWG-C2065-12-01 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065B-100-ND.
BLK-SOLID-HOOK-UP WIRE 16 AWG - C2053-12-01
 Order BLK-SOLID-HOOK-UP WIRE 16 AWG-C2053-12-01 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053B-100-ND.
CABLE 2 PR CPU SHIELD PVC 22 AWG - C1352.12.10
 Order CABLE 2 PR CPU SHIELD PVC 22 AWG-C1352.12.10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1352-100-ND.