TRANSFORMER TELECOMM 600:525 OHM - TTC-5005

Digi-Key Part Number MT7224TR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberTTC-5005
Product DescriptionTRANSFORMER TELECOMM 600:525 OHM
Quantity Available Non-Stock
All prices are in GBP

TRANSFORMER TELECOMM 600:525 OHM - TTC-5005 Details
Technical/Catalog InformationTTC-5005
VendorTamura
CategoryTransformers
Impedance600 Primary, 525 Secondary
Current-
Pin Out1,4 Primary: 7,10 Secondary
Insertion Loss1.6dB
Transformer TypeData/Voice Coupling
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TTC 5005
TTC5005
MT7224TR ND
MT7224TRND
MT7224TR

Purchase TRANSFORMER TELECOMM 600:525 OHM - TTC-5005
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER TELECOMM 600:525 OHM - TTC-5005
TRANSFORMER TELECOMM 600:525 OHM - TTC-5005

TRANSFORMER TELECOMM 600:525 OHM - TTC-5005

Bestellen Sie TRANSFORMER TELECOMM 600:525 OHM - TTC-5005 online bei Digi-Key DE
Bestellen Sie TRANSFORMER TELECOMM 600:525 OHM - TTC-5005 online bei Digi-Key AT
Orden TRANSFORMER TELECOMM 600:525 OHM - TTC-5005 en lĂ­nea desde Digi-Key ES
Order TRANSFORMER TELECOMM 600:525 OHM - TTC-5005 online from Digi-Key IE

TRANSFORMER TELECOMM 600:525 OHM - TTC-5005 (MT7224TR-ND)

Related parts :
TRANSFORMER TELECOMM 600:525 OHM - TTC-5005
 Order TRANSFORMER TELECOMM 600:525 OHM-TTC-5005 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7224TR-ND.
TRANSFORMER TELECOMM 600:525 OHM - TTC-5005
 Order TRANSFORMER TELECOMM 600:525 OHM-TTC-5005 online from Digi-Key. Manufactured by . Digi-Key part number MT7224CT-ND.
TRANSFORMER TELECOMM 600:392 OHM - TTC-5004
 Order TRANSFORMER TELECOMM 600:392 OHM-TTC-5004 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7223TR-ND.
TRANSFORMER TELECOMM 600:348 OHM - TTC-5014
 Order TRANSFORMER TELECOMM 600:348 OHM-TTC-5014 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7231-ND.
TRANSFORMER TELECOMM 600:490 OHM - TTC-5026
 Order TRANSFORMER TELECOMM 600:490 OHM-TTC-5026 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7210TR-ND.
TRANSFORMER TELECOMM 600:470 OHM - TTC-5028
 Order TRANSFORMER TELECOMM 600:470 OHM-TTC-5028 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7212-ND.
TRANSFORMER TELECOMM 600:392 OHM - TTC-5004
 Order TRANSFORMER TELECOMM 600:392 OHM-TTC-5004 online from Digi-Key. Manufactured by . Digi-Key part number MT7223CT-ND.
TRANSFORMER TELECOMM 600:490 OHM - TTC-5026
 Order TRANSFORMER TELECOMM 600:490 OHM-TTC-5026 online from Digi-Key. Manufactured by . Digi-Key part number MT7210CT-ND.
TRANSFORMER COUPLING 600:374 OHM - TTC-5006
 Order TRANSFORMER COUPLING 600:374 OHM-TTC-5006 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7225-ND.
TRANSFORMER COUPLING 600:530 OHM - TTC-5007
 Order TRANSFORMER COUPLING 600:530 OHM-TTC-5007 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7226-ND.