CONN RCPT AUDIO 3POS FMALE PNLMT - D3F - Connectors

Digi-Key Part Number SC1009-ND
Price Break
1
10
25
100
250
500
1000
Unit Price
4.39
3.289
3.0184
2.7412
2.47016
2.08208
1.92191
Extended Price
4.39
32.89
75.46
274.12
617.54
1041.04
1921.91
Manufacturer Part NumberD3F
Product DescriptionCONN RCPT AUDIO 3POS FMALE PNLMT
Quantity Available 435
All prices are in GBP

CONN RCPT AUDIO 3POS FMALE PNLMT - D3F - Connectors Details
Technical/Catalog InformationD3F
VendorSwitchcraft Inc.
CategoryConnectors
Connector TypeReceptacle with Female Sockets, XLR
Number of Contacts3
Shell Size - Insert-
SeriesQ-G® D
Contact TypeSolder
Mounting TypePanel Mount
Fastening TypeLatch Lock
FeaturesFlange
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D3F
D3F
SC1009 ND
SC1009ND
SC1009

Purchase CONN RCPT AUDIO 3POS FMALE PNLMT - D3F - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT AUDIO 3POS FMALE PNLMT - D3F
Connectors

CONN RCPT AUDIO 3POS FMALE PNLMT - D3F (SC1009-ND)

Related parts Connectors:
CONN RCPT AUDIO 3POS FMALE PNLMT - D3F
 Order CONN RCPT AUDIO 3POS FMALE PNLMT-D3F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1009-ND.
CONN PLUG BANTAM 3POS SCREW TERM - TT253
 Order CONN PLUG BANTAM 3POS SCREW TERM-TT253 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TT253-ND.
CONN JACK PHONO 2POS FRONT PNLMT - 3501FPX
 Order CONN JACK PHONO 2POS FRONT PNLMT-3501FPX online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1319-ND.
CONN RCPT 3POS MALE PANEL MT - SL183M
 Order CONN RCPT 3POS MALE PANEL MT-SL183M online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SL183M-ND.
CONN RCPT 3POS FEMALE DETENT - Y3FD
 Order CONN RCPT 3POS FEMALE DETENT-Y3FD online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number Y3FD-ND.
CONN RCPT 3POS FEMALE PANEL MT - Y3FPC
 Order CONN RCPT 3POS FEMALE PANEL MT-Y3FPC online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number Y3FPC-ND.
CONN PLUG AUDIO PHONE 3COND RED - 482N
 Order CONN PLUG AUDIO PHONE 3COND RED-482N online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 482N-ND.
CONN PLUG AUDIO PHONE 3COND BLK - 480
 Order CONN PLUG AUDIO PHONE 3COND BLK-480 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 480-ND.
CONN PLUG WEATHERTIGHT 3POS MALE - EN3C3M
 Order CONN PLUG WEATHERTIGHT 3POS MALE-EN3C3M online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1157-ND.
CONN RCPT 3PIN MAL FRONT/REAR MT - EAC311
 Order CONN RCPT 3PIN MAL FRONT/REAR MT-EAC311 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number EAC311-ND.
CONN RCPT 3PIN MALE PCB REAR MT - EAC333
 Order CONN RCPT 3PIN MALE PCB REAR MT-EAC333 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number EAC333-ND.
CONN RCPT 3PIN FEMALE FRONT MT - EAC305
 Order CONN RCPT 3PIN FEMALE FRONT MT-EAC305 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number EAC305-ND.
CONN RCPT USB SINGLE R/A PCB MT - SUSB
 Order CONN RCPT USB SINGLE R/A PCB MT-SUSB online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SUSB-ND.
CONN RCPT 6CONT DIN SLD PNL MNT - 61GB6F
 Order CONN RCPT 6CONT DIN SLD PNL MNT-61GB6F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 61GB6F-ND.
CONN RCPT 4POS FEMALE FLANGE MT - SL104F
 Order CONN RCPT 4POS FEMALE FLANGE MT-SL104F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SL104F-ND.