CONN 10/100B-TX 8-8 1PORT - TIC-L015-11 - Connectors

Digi-Key Part Number TIC-L015-11-ND
Price Break
60
Unit Price
1.31183
Extended Price
78.71
Manufacturer Part NumberTIC-L015-11
Product DescriptionCONN 10/100B-TX 8-8 1PORT
Quantity Available 0
All prices are in GBP

CONN 10/100B-TX 8-8 1PORT - TIC-L015-11 - Connectors Details
Technical/Catalog InformationTIC-L015-11
VendorTamura
CategoryConnectors
Connector TypeRJ45
Features2 Wire Common Mode Choke, Board Guide, Board Lock
Height Above Board0.530" (13.45mm)
LED Color-
Mounting TypeThrough Hole, Right Angle
Number of Cores per Jack4
Number of Ports1
Number of Rows1
PackagingTray
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TIC L015 11
TICL01511

Purchase CONN 10/100B-TX 8-8 1PORT - TIC-L015-11 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN 10/100B-TX 8-8 1PORT - TIC-L015-11
Connectors

CONN 10/100B-TX 8-8 1PORT - TIC-L015-11 (TIC-L015-11-ND)

Related parts Connectors:
CONN 10/100B-TX 8-8 1PORT - TIC-L015-11
 Order CONN 10/100B-TX 8-8 1PORT-TIC-L015-11 online from Digi-Key. Manufactured by Tamura. Digi-Key part number TIC-L015-11-ND.
CONN 10/100B-TX 8-8 1PORT - TIC-L001-11
 Order CONN 10/100B-TX 8-8 1PORT-TIC-L001-11 online from Digi-Key. Manufactured by Tamura. Digi-Key part number TIC-L001-11-ND.
CONN 10/100B-TX 8-8 1PORT - TIC-L002-11
 Order CONN 10/100B-TX 8-8 1PORT-TIC-L002-11 online from Digi-Key. Manufactured by Tamura. Digi-Key part number TIC-L002-11-ND.
CONN 10/100B-TX 8-8 1PORT - TIC-L003-11
 Order CONN 10/100B-TX 8-8 1PORT-TIC-L003-11 online from Digi-Key. Manufactured by Tamura. Digi-Key part number TIC-L003-11-ND.
CONN 10/100B-TX 8-8 1PORT - TIC-L006-11
 Order CONN 10/100B-TX 8-8 1PORT-TIC-L006-11 online from Digi-Key. Manufactured by Tamura. Digi-Key part number TIC-L006-11-ND.
CONN 10/100B-TX 8-8 1PORT - TIC-L007-11
 Order CONN 10/100B-TX 8-8 1PORT-TIC-L007-11 online from Digi-Key. Manufactured by Tamura. Digi-Key part number TIC-L007-11-ND.
CONN 10/100B-TX 8-8 1PORT - TIC-L008-11
 Order CONN 10/100B-TX 8-8 1PORT-TIC-L008-11 online from Digi-Key. Manufactured by Tamura. Digi-Key part number TIC-L008-11-ND.
CONN 10/100B-TX 8-8 1PORT - TIC-L009-11
 Order CONN 10/100B-TX 8-8 1PORT-TIC-L009-11 online from Digi-Key. Manufactured by Tamura. Digi-Key part number TIC-L009-11-ND.
CONN 10/100B-TX 8-8 1PORT - TIC-L010-11
 Order CONN 10/100B-TX 8-8 1PORT-TIC-L010-11 online from Digi-Key. Manufactured by Tamura. Digi-Key part number TIC-L010-11-ND.
CONN 10/100B-TX 8-8 1PORT - TIC-L012-11
 Order CONN 10/100B-TX 8-8 1PORT-TIC-L012-11 online from Digi-Key. Manufactured by Tamura. Digi-Key part number TIC-L012-11-ND.
CONN 10/100B-TX 8-8 1PORT - TIC-L013-11
 Order CONN 10/100B-TX 8-8 1PORT-TIC-L013-11 online from Digi-Key. Manufactured by Tamura. Digi-Key part number TIC-L013-11-ND.
CONN 10/100B-TX 8-8 1PORT - TIC-L014-11
 Order CONN 10/100B-TX 8-8 1PORT-TIC-L014-11 online from Digi-Key. Manufactured by Tamura. Digi-Key part number TIC-L014-11-ND.
CONN 10/100B-TX 8-8 4PORT - TIC-L005-14
 Order CONN 10/100B-TX 8-8 4PORT-TIC-L005-14 online from Digi-Key. Manufactured by Tamura. Digi-Key part number TIC-L005-14-ND.
CONN 10/100B-TX 8-8 1PORT W/USB - TIC-L025-11
 Order CONN 10/100B-TX 8-8 1PORT W/USB-TIC-L025-11 online from Digi-Key. Manufactured by Tamura. Digi-Key part number TIC-L025-11-ND.
CONN 10/100B-TX 8-8 1PORT W/USB - TIC-L026-11
 Order CONN 10/100B-TX 8-8 1PORT W/USB-TIC-L026-11 online from Digi-Key. Manufactured by Tamura. Digi-Key part number TIC-L026-11-ND.