CAP CER 2.2UF 50V X7R 10% 1210 - C3225X7R1H225K - Capacitors

Digi-Key Part Number 445-1431-1-ND
Price Break
10
100
500
Unit Price
0.706
0.417
0.24058
Extended Price
7.06
41.70
120.29
Manufacturer Part NumberC3225X7R1H225K
Product DescriptionCAP CER 2.2UF 50V X7R 10% 1210
Quantity Available 3650
All prices are in GBP

CAP CER 2.2UF 50V X7R 10% 1210 - C3225X7R1H225K - Capacitors Details
Technical/Catalog InformationC3225X7R1H225K
VendorTDK Corporation (VA)
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated50V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesGOLDEN MAX
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C3225X7R1H225K
C3225X7R1H225K
445 1431 1 ND
44514311ND
445-1431-1

Purchase CAP CER 2.2UF 50V X7R 10% 1210 - C3225X7R1H225K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 2.2UF 50V X7R 10% 1210 - C3225X7R1H225K
Capacitors

CAP CER 2.2UF 50V X7R 10% 1210 - C3225X7R1H225K (445-1431-1-ND)

Related parts Capacitors :
CAP CER 2.2UF 50V X7R 10% 1210 - C3225X7R1H225K
 Order CAP CER 2.2UF 50V X7R 10% 1210-C3225X7R1H225K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1431-2-ND.
CAP CER 2.2UF 50V X7R 10% 1210 - C3225X7R1H225K
 Order CAP CER 2.2UF 50V X7R 10% 1210-C3225X7R1H225K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1431-1-ND.
CAP CER 2.2UF 50V X7R 10% 1210 - C3225X7R1H225K
 Order CAP CER 2.2UF 50V X7R 10% 1210-C3225X7R1H225K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1431-6-ND.
CAP CER 1UF 50V X7R 10% 1210 - C3225X7R1H105K
 Order CAP CER 1UF 50V X7R 10% 1210-C3225X7R1H105K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1430-2-ND.
CAP CER 1UF 50V X7R 10% 1210 - C3225X7R1H105K
 Order CAP CER 1UF 50V X7R 10% 1210-C3225X7R1H105K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1430-1-ND.
CAP CER 1UF 50V X7R 10% 1210 - C3225X7R1H105K
 Order CAP CER 1UF 50V X7R 10% 1210-C3225X7R1H105K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1430-6-ND.
CAP CER .10UF 50V X7R 10% 1210 - LD105C104KAB2A
 Order CAP CER .10UF 50V X7R 10% 1210-LD105C104KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD105C104KAB2A-ND.
CAP CER 1.0UF 50V X7R 10% 1210 - LD105C105KAB2A
 Order CAP CER 1.0UF 50V X7R 10% 1210-LD105C105KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD105C105KAB2A-ND.
CAP CER .18UF 50V X7R 10% 1210 - LD105C184KAB2A
 Order CAP CER .18UF 50V X7R 10% 1210-LD105C184KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD105C184KAB2A-ND.
CAP CER .22UF 50V X7R 10% 1210 - LD105C224KAB2A
 Order CAP CER .22UF 50V X7R 10% 1210-LD105C224KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD105C224KAB2A-ND.
CAP CER 47000PF 50V X7R 10% 1210 - LD105C473KAB2A
 Order CAP CER 47000PF 50V X7R 10% 1210-LD105C473KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD105C473KAB2A-ND.
CAP CER 4.7UF 50V X7R 10% 1210 - 12105C475KAZ2A
 Order CAP CER 4.7UF 50V X7R 10% 1210-12105C475KAZ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4523-2-ND.
CAP CER 4.7UF 50V X7R 10% 1210 - 12105C475KAZ2A
 Order CAP CER 4.7UF 50V X7R 10% 1210-12105C475KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4523-1-ND.
CAP CER 4.7UF 50V X7R 10% 1210 - 12105C475KAZ2A
 Order CAP CER 4.7UF 50V X7R 10% 1210-12105C475KAZ2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4523-6-ND.
CAP CERM .10UF 50V X7R 10% 1210 - B37950K5104K062
 Order CAP CERM .10UF 50V X7R 10% 1210-B37950K5104K062 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B37950K5104K062-ND.