TX RF KEYCHAIN 300MHZ AM 4BUTTON - M109900K4A

Digi-Key Part Number TX-99K4A-ND
Price Break
1
25
50
100
500
1000
Unit Price
14.63
13.0624
10.45
8.8825
7.8375
7.05375
Extended Price
14.63
326.56
522.50
888.25
3918.75
7053.75
Manufacturer Part NumberM109900K4A
Product DescriptionTX RF KEYCHAIN 300MHZ AM 4BUTTON
Quantity Available 0
All prices are in GBP

TX RF KEYCHAIN 300MHZ AM 4BUTTON - M109900K4A Details
Technical/Catalog InformationM109900K4A
VendorRayming Corporation
CategoryIntegrated Circuits, Modules, Units for RF and RFID
RF TypeTransmitter
Package / Case-
Series-
Frequency300MHz
Features-
PackagingBulk
Other Names M109900K4A
M109900K4A
TX 99K4A ND
TX99K4AND
TX-99K4A

Purchase TX RF KEYCHAIN 300MHZ AM 4BUTTON - M109900K4A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TX RF KEYCHAIN 300MHZ AM 4BUTTON - M109900K4A
TX RF KEYCHAIN 300MHZ AM 4BUTTON - M109900K4A

TX RF KEYCHAIN 300MHZ AM 4BUTTON - M109900K4A (TX-99K4A-ND)

Related parts:
TX RF KEYCHAIN 300MHZ AM 4BUTTON - M109900K4A
 Order TX RF KEYCHAIN 300MHZ AM 4BUTTON-M109900K4A online from Digi-Key. Manufactured by Rayming Corporation. Digi-Key part number TX-99K4A-ND.
BOARD RECEIVER RF 310MHZ AM - M106604A
 Order BOARD RECEIVER RF 310MHZ AM-M106604A online from Digi-Key. Manufactured by Rayming Corporation. Digi-Key part number RE-66-ND.
RF/CONN BNC PLUG CRIMP - 31-70013
 Order RF/CONN BNC PLUG CRIMP-31-70013 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-70013-ND.
RECEIVER RF MINI 315MHZ - AMHIRK-315AR3
 Order RECEIVER RF MINI 315MHZ-AMHIRK-315AR3 online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number AMHIRK-315AR3-ND.
IC ENCODER TRANSMITTER RF 8DIP - RF600E
 Order IC ENCODER TRANSMITTER RF 8DIP-RF600E online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number RF600E-ND.
IC DECODER RECEIVER RF 18DIP - RF600D
 Order IC DECODER RECEIVER RF 18DIP-RF600D online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number RF600D-ND.
CAP CERAMIC .3PF 25V 0201 RF SMD - 02013J0R3PBWTR
 Order CAP CERAMIC .3PF 25V 0201 RF SMD-02013J0R3PBWTR online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2711-1-ND.
CAP RF 47PF 250V 0805 SMD - SQCFVA470JATME
 Order CAP RF 47PF 250V 0805 SMD-SQCFVA470JATME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4081-1-ND.
CAP CERAMIC .8PF 25V 0201 RF SMD - 02013J0R8PBSTR
 Order CAP CERAMIC .8PF 25V 0201 RF SMD-02013J0R8PBSTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J0R8PBSTR-ND.
CAP CERAMIC 18PF 10V 0402 RF SMD - 0402ZK180GBSTR
 Order CAP CERAMIC 18PF 10V 0402 RF SMD-0402ZK180GBSTR online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4435-2-ND.
IC SNGL CHIP RF TX LP 32QFN - CC1021-RTB1
 Order IC SNGL CHIP RF TX LP 32QFN-CC1021-RTB1 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1021-RTB1-ND.
N' TYPE CONN. SQUARE FLANGE - 82-97-RFX
 Order N' TYPE CONN. SQUARE FLANGE-82-97-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1023-ND.
CONN RF STRAIGHT CLAMP GOLD SMA - 142-0203-011
 Order CONN RF STRAIGHT CLAMP GOLD SMA-142-0203-011 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J474-ND.
CONN RF STRAIGHT CLAMP GOLD SMA - 142-0207-011
 Order CONN RF STRAIGHT CLAMP GOLD SMA-142-0207-011 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J480-ND.
N' TYPE CONN. CLAMP RG-58 - 34025-RFX
 Order N' TYPE CONN. CLAMP RG-58-34025-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1016-ND.