CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K - Capacitors

Digi-Key Part Number 445-1349-1-ND
Price Break
10
100
500
1000
Unit Price
0.111
0.0657
0.03792
0.02629
Extended Price
1.11
6.57
18.96
26.29
Manufacturer Part NumberC2012X7R1H104K
Product DescriptionCAP CER .10UF 50V X7R 10% 0805
Quantity Available 162980
All prices are in GBP

CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K - Capacitors Details
Technical/Catalog InformationC2012X7R1H104K
VendorTDK Corporation (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated50V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C2012X7R1H104K
C2012X7R1H104K
445 1349 1 ND
44513491ND
445-1349-1

Purchase CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K
Capacitors

CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K

Bestellen Sie CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K online bei Digi-Key DE
Bestellen Sie CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K online bei Digi-Key AT
Orden CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K en línea desde Digi-Key ES
Order CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K online from Digi-Key IE

CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K (445-1349-1-ND)

Related parts Capacitors :
CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K
 Order CAP CER .10UF 50V X7R 10% 0805-C2012X7R1H104K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1349-1-ND.
CAP CER .10UF 25V X7R 10% 0805 - C2012X7R1E104K
 Order CAP CER .10UF 25V X7R 10% 0805-C2012X7R1E104K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1351-2-ND.
CAP CER .10UF 50V X7R 10% 0603 - C1608X7R1H104K
 Order CAP CER .10UF 50V X7R 10% 0603-C1608X7R1H104K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1314-1-ND.
CAP CER .22UF 50V X7R 10% 1206 - C3216X7R1H224K
 Order CAP CER .22UF 50V X7R 10% 1206-C3216X7R1H224K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1379-1-ND.
CAP CER 1000PF 50V X7R 10% 0402 - C1005X7R1H102K
 Order CAP CER 1000PF 50V X7R 10% 0402-C1005X7R1H102K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1256-1-ND.
CAP CER 1UF 50V X7R 10% 1210 - C3225X7R1H105K
 Order CAP CER 1UF 50V X7R 10% 1210-C3225X7R1H105K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1430-1-ND.
CAP CER 1.0UF 16V X7R 10% 0603 - C1608X7R1C105K
 Order CAP CER 1.0UF 16V X7R 10% 0603-C1608X7R1C105K online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1604-2-ND.
CAP CER 1.0UF 16V X7R 10% 0603 - C1608X7R1C105K
 Order CAP CER 1.0UF 16V X7R 10% 0603-C1608X7R1C105K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1604-1-ND.
CAP CER 10UF 50V X7R 20% SMD - CKG57NX7R1H106M
 Order CAP CER 10UF 50V X7R 20% SMD-CKG57NX7R1H106M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2399-1-ND.
CAP CER .10UF 50V X7R 10% RAD - AR155C104K4R
 Order CAP CER .10UF 50V X7R 10% RAD-AR155C104K4R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4498-ND.