HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100

Digi-Key Part Number HS150-ND
Price Break
2000
Unit Price
0.23981
Extended Price
479.62
Manufacturer Part Number576802B03100
Product DescriptionHEAT SINK HORIZ PLUG-IN TO-220
Quantity Available Non-Stock
All prices are in GBP

HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100 Details
Technical/Catalog Information576802B03100
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodClip
Height0.5" (12.7mm)
Material-
Package CooledTO-220, TO-262
Power Dissipation @ Temperature Rise1.5W @ 40°C
Series-
Thermal Resistance @ Forced Air Flow7.0 °C/W @ 400 LFM
Outline L x W19.05mm x 12.70mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 576802B03100
576802B03100
HS150 ND
HS150ND
HS150

Purchase HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100
HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100

HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100

Bestellen Sie HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100 online bei Digi-Key DE
Bestellen Sie HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100 online bei Digi-Key AT
Orden HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100 en línea desde Digi-Key ES
Order HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100 online from Digi-Key IE

HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100 (HS150-ND)

Related parts :
HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100
 Order HEAT SINK HORIZ PLUG-IN TO-220-576802B03100 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS150-ND.
HEAT SINK VERT PLUG-IN TO-220 - 576802B04000
 Order HEAT SINK VERT PLUG-IN TO-220-576802B04000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS122-ND.
HEAT SINK TO-220 .500" COMPACT - 577202B00000G
 Order HEAT SINK TO-220 .500" COMPACT-577202B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
HEAT SINK TO-220 BLACK ANODIZED - 504102B00100G
 Order HEAT SINK TO-220 BLACK ANODIZED-504102B00100G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 504102B00100G-ND.
HEATSINK TO-220 PWR CLR .700"6W - 504102B00000G
 Order HEATSINK TO-220 PWR CLR .700"6W-504102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-1-ND.
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
 Order HEATSINK TO-220 PWR CLR 1.45"10W-504222B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-2-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
 Order HEATSINK TO-220 CLIP-ON BLK-574102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
 Order HEATSINK TO-220 6W BLK-507002B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-220 2.5W LOW PROFILE - 507302B00000G
 Order HEATSINK TO-220 2.5W LOW PROFILE-507302B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS115-ND.
HEATSINK TO-220 5W BLK - 576802B00000G
 Order HEATSINK TO-220 5W BLK-576802B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.