HEATSINK 1.75" HI RISE TO-218 - 530101B00150 - Thermal Management

Digi-Key Part Number HS109-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.13
1.02
0.7932
0.67984
0.63451
0.57786
Extended Price
1.13
10.20
79.32
339.92
634.51
2889.30
Manufacturer Part Number530101B00150
Product DescriptionHEATSINK 1.75" HI RISE TO-218
Quantity Available 0
All prices are in GBP

HEATSINK 1.75" HI RISE TO-218 - 530101B00150 - Thermal Management Details
Technical/Catalog Information530101B00150
VendorAavid Thermalloy
CategoryThermal Management
Attachment MethodClip and PC Pin
Height1.75" (44.45mm)
Material-
Package CooledTO-218
Power Dissipation @ Temperature Rise4W @ 30°C
Series-
Thermal Resistance @ Forced Air Flow1.5 °C/W @ 400 LFM
Outline L x W44.45mm x 12.45mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 530101B00150
530101B00150
HS109 ND
HS109ND
HS109

Purchase HEATSINK 1.75" HI RISE TO-218 - 530101B00150 - Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEATSINK 1.75" HI RISE TO-218 - 530101B00150
Thermal Management

HEATSINK 1.75" HI RISE TO-218 - 530101B00150 (HS109-ND)

Related parts Thermal Management :
HEATSINK 1.75" HI RISE TO-218 - 530101B00150
 Order HEATSINK 1.75" HI RISE TO-218-530101B00150 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS109-ND.
HEATSINK TO-218 W/TAB BLACK - 566010B03400
 Order HEATSINK TO-218 W/TAB BLACK-566010B03400 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS234-ND.
HEATSINK TO-5 2W BLK - 323005B00000G
 Order HEATSINK TO-5 2W BLK-323005B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS101-ND.
HEATSINK TO-3 0.5"17 WATTS - 568003B00000G
 Order HEATSINK TO-3 0.5"17 WATTS-568003B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-0.5-ND.
HEATSINK TO-3 1.25" 25WATT - 568303B00000G
 Order HEATSINK TO-3 1.25" 25WATT-568303B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS103-1.25-ND.
HEATSINK TO-220 PWR CLR .700"6W - 504102B00000G
 Order HEATSINK TO-220 PWR CLR .700"6W-504102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-1-ND.
HEATSINK TO-220 PWR CLR 1.45"10W - 504222B00000G
 Order HEATSINK TO-220 PWR CLR 1.45"10W-504222B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS104-2-ND.
HEATSINK TO-220 CLIP-ON BLK - 574102B00000G
 Order HEATSINK TO-220 CLIP-ON BLK-574102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS111-ND.
HEATSINK TO-220 6W BLK - 507002B00000G
 Order HEATSINK TO-220 6W BLK-507002B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS112-ND.
HEATSINK TO-220 EXT CAP 2W - 507102B00000G
 Order HEATSINK TO-220 EXT CAP 2W-507102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS113-ND.
HEATSINK TO-220 2.5W LOW PROFILE - 507302B00000G
 Order HEATSINK TO-220 2.5W LOW PROFILE-507302B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS115-ND.
HEATSINK TO-220 CLIP-ON BLK - 575102B00000G
 Order HEATSINK TO-220 CLIP-ON BLK-575102B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS116-ND.
HEATSINK TO-202 CLIP-ON 5W - 574204B00000G
 Order HEATSINK TO-202 CLIP-ON 5W-574204B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS119-ND.
HEATSINK TO-220 5W BLK - 576802B00000G
 Order HEATSINK TO-220 5W BLK-576802B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS121-ND.
HEATSINK TWISTED FIN TO-220 - 593002B03400
 Order HEATSINK TWISTED FIN TO-220-593002B03400 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS120-ND.