IC ARM9 MCU 208 PQFP - AT91RM9200-QI-002

Digi-Key Part Number AT91RM9200-QI-002-ND
Price Break
1
25
100
Unit Price
13.13
9.1576
7.9365
Extended Price
13.13
228.94
793.65
Manufacturer Part NumberAT91RM9200-QI-002
Product DescriptionIC ARM9 MCU 208 PQFP
Quantity Available 0
All prices are in GBP

IC ARM9 MCU 208 PQFP - AT91RM9200-QI-002 Details
Technical/Catalog InformationAT91RM9200-QI-002
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size128K x 8
RAM Size48K x 8
Number of I /O122
Package / Case208-PQFP
Speed180MHz
Controller SeriesAT91 32 Bit ARM® Thumb®
Oscillator TypeInternal
PackagingTray
Program Memory TypeROM
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT91RM9200 QI 002
AT91RM9200QI002

Purchase IC ARM9 MCU 208 PQFP - AT91RM9200-QI-002
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC ARM9 MCU 208 PQFP - AT91RM9200-QI-002
IC ARM9 MCU 208 PQFP - AT91RM9200-QI-002

IC ARM9 MCU 208 PQFP - AT91RM9200-QI-002 (AT91RM9200-QI-002-ND)

Related parts:
IC ARM9 MCU 208 PQFP - AT91RM9200-QI-002
 Order IC ARM9 MCU 208 PQFP-AT91RM9200-QI-002 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91RM9200-QI-002-ND.
IC ARM9 MCU 256 BGA - AT91RM9200-CI-002
 Order IC ARM9 MCU 256 BGA-AT91RM9200-CI-002 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91RM9200-CI-002-ND.
IC ARM MCU 16BIT 128K 208PQFP - AT91RM9200-QI-002 SL383
 Order IC ARM MCU 16BIT 128K 208PQFP-AT91RM9200-QI-002 SL383 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91RM9200QI002SL-ND.
IC ARM9 MCU 217-LFBGA - AT91SAM9260-CJ
 Order IC ARM9 MCU 217-LFBGA-AT91SAM9260-CJ online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM9260-CJ-ND.
IC ARM MCU 16BIT 128K 256BGA - AT91RM9200-CJ-002
 Order IC ARM MCU 16BIT 128K 256BGA-AT91RM9200-CJ-002 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91RM9200-CJ-002-ND.
IC FPGA 324 CLB'S 208-PQFP - XC4008E-3PQ208C
 Order IC FPGA 324 CLB'S 208-PQFP-XC4008E-3PQ208C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1099-ND.
IC AVR MCU 1K FLASH 6MHZ 8DIP - ATTINY11-6PC
 Order IC AVR MCU 1K FLASH 6MHZ 8DIP-ATTINY11-6PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY11-6PC-ND.
IC 8051 MCU FLASH 20K 44PLCC - AT89C55-33JC
 Order IC 8051 MCU FLASH 20K 44PLCC-AT89C55-33JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C55-33JC-ND.
IC ARM7 MCU 144 BGA - AT91M42800-33CI
 Order IC ARM7 MCU 144 BGA-AT91M42800-33CI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91M42800-33CI-ND.
IC ARM7 MCU 176 BGA - AT91M55800-33CI
 Order IC ARM7 MCU 176 BGA-AT91M55800-33CI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91M55800-33CI-ND.
IC AVR MCU 1K 5V 8MHZ IND SO-8 - ATTINY12-8SI
 Order IC AVR MCU 1K 5V 8MHZ IND SO-8-ATTINY12-8SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY12-8SI-ND.
IC FPGA 3.3V C-TEMP 208-PQFP - XCS40XL-4PQ208C
 Order IC FPGA 3.3V C-TEMP 208-PQFP-XCS40XL-4PQ208C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XCS40XL-4PQ208C-ND.
IC AVR MCU 128K 16MHZ COM 64TQF - ATMEGA128-16AC
 Order IC AVR MCU 128K 16MHZ COM 64TQF-ATMEGA128-16AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16AC-ND.
IC AVR MCU 128K 8MHZ LV 64-TQFP - ATMEGA128L-8AC
 Order IC AVR MCU 128K 8MHZ LV 64-TQFP-ATMEGA128L-8AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8AC-ND.
IC AVR MCU 8K 16MHZ COM 28-DIP - ATMEGA8-16PC
 Order IC AVR MCU 8K 16MHZ COM 28-DIP-ATMEGA8-16PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8-16PC-ND.