CONN CARDEDGE 72POS .125 X .250 - 346-072-520-202 - Connectors

Digi-Key Part Number EDC346722-ND
Price Break
1
10
100
500
1000
2500
5000
10000
Unit Price
3.14
2.783
2.2264
2.024
1.7204
1.4674
1.3156
1.2144
Extended Price
3.14
27.83
222.64
1012.00
1720.40
3668.50
6578.00
12144.00
Manufacturer Part Number346-072-520-202
Product DescriptionCONN CARDEDGE 72POS .125 X .250
Quantity Available 37
All prices are in GBP

CONN CARDEDGE 72POS .125 X .250 - 346-072-520-202 - Connectors Details
Technical/Catalog Information346-072-520-202
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
FeaturesFlange
Series346
Number of Positions72
Number of Rows2
Pitch0.125" (3.18mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 346 072 520 202
346072520202
EDC346722 ND
EDC346722ND
EDC346722

Purchase CONN CARDEDGE 72POS .125 X .250 - 346-072-520-202 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN CARDEDGE 72POS .125 X .250 - 346-072-520-202
Connectors

CONN CARDEDGE 72POS .125 X .250 - 346-072-520-202 (EDC346722-ND)

Related parts Connectors:
CONN CARDEDGE 72POS .125 X .250 - 346-072-520-202
 Order CONN CARDEDGE 72POS .125 X .250-346-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346722-ND.
CONN CARDEDGE 72POS .125 X .250 - 346-072-540-802
 Order CONN CARDEDGE 72POS .125 X .250-346-072-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346724-ND.
CONN CARDEDGE 20POS .125 X .250 - 346-020-520-202
 Order CONN CARDEDGE 20POS .125 X .250-346-020-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346202-ND.
CONN CARDEDGE 30POS .125 X .250 - 346-030-520-202
 Order CONN CARDEDGE 30POS .125 X .250-346-030-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346302-ND.
CONN CARDEDGE 44POS .125 X .250 - 346-044-520-202
 Order CONN CARDEDGE 44POS .125 X .250-346-044-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346442-ND.
CONN CARDEDGE 56POS .125 X .250 - 346-056-520-202
 Order CONN CARDEDGE 56POS .125 X .250-346-056-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346562-ND.
CONN CARDEDGE 62POS .125 X .250 - 346-062-520-202
 Order CONN CARDEDGE 62POS .125 X .250-346-062-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346622-ND.
CONN CARDEDGE 70POS .125 X .250 - 346-070-520-202
 Order CONN CARDEDGE 70POS .125 X .250-346-070-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346702-ND.
CONN CARDEDGE 72POS .156 X .140 - 305-072-520-202
 Order CONN CARDEDGE 72POS .156 X .140-305-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC305722-ND.
CONN CARDEDGE 72POS .156 X .200 - 357-072-520-202
 Order CONN CARDEDGE 72POS .156 X .200-357-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC357722-ND.
CONN CARDEDGE 72POS .100 X .140 - 341-072-520-202
 Order CONN CARDEDGE 72POS .100 X .140-341-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC341722-ND.
CONN CARDEDGE 72POS .100 X .200 - 395-072-520-202
 Order CONN CARDEDGE 72POS .100 X .200-395-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC395722-ND.
CARD EDGE CONN 80POS .125 X .250 - 346-080-520-202
 Order CARD EDGE CONN 80POS .125 X .250-346-080-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346802-ND.
CONN CARDEDGE 72POS .156 X .140 - 305-072-500-202
 Order CONN CARDEDGE 72POS .156 X .140-305-072-500-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC305720-ND.
CONN CARDEDGE 72POS .156 X .200 - 307-072-500-202
 Order CONN CARDEDGE 72POS .156 X .200-307-072-500-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC307720-ND.