CONN CARDEDGE 72POS .100 X .200 - 395-072-520-202 - Connectors

Digi-Key Part Number EDC395722-ND
Price Break
25
Unit Price
6.6236
Extended Price
165.59
Manufacturer Part Number395-072-520-202
Product DescriptionCONN CARDEDGE 72POS .100 X .200
Quantity Available 0
All prices are in GBP

CONN CARDEDGE 72POS .100 X .200 - 395-072-520-202 - Connectors Details
Technical/Catalog Information395-072-520-202
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
FeaturesFlange
Series395
Number of Positions72
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 395 072 520 202
395072520202
EDC395722 ND
EDC395722ND
EDC395722

Purchase CONN CARDEDGE 72POS .100 X .200 - 395-072-520-202 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN CARDEDGE 72POS .100 X .200 - 395-072-520-202
Connectors

CONN CARDEDGE 72POS .100 X .200 - 395-072-520-202 (EDC395722-ND)

Related parts Connectors:
CONN CARDEDGE 72POS .100 X .200 - 395-072-520-202
 Order CONN CARDEDGE 72POS .100 X .200-395-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC395722-ND.
CONN CARDEDGE 72POS .156 X .200 - 357-072-520-202
 Order CONN CARDEDGE 72POS .156 X .200-357-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC357722-ND.
CONN CARDEDGE 72POS .100 X .140 - 341-072-520-202
 Order CONN CARDEDGE 72POS .100 X .140-341-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC341722-ND.
CONN CARDEDGE 20POS .100 X .200 - 395-020-520-202
 Order CONN CARDEDGE 20POS .100 X .200-395-020-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC395202-ND.
CONN CARDEDGE 26POS .100 X .200 - 395-026-520-202
 Order CONN CARDEDGE 26POS .100 X .200-395-026-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC395262-ND.
CONN CARDEDGE 30POS .100 X .200 - 395-030-520-202
 Order CONN CARDEDGE 30POS .100 X .200-395-030-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC395302-ND.
CONN CARDEDGE 36POS .100 X .200 - 395-036-520-202
 Order CONN CARDEDGE 36POS .100 X .200-395-036-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC395362-ND.
CONN CARDEDGE 40POS .100 X .200 - 395-040-520-202
 Order CONN CARDEDGE 40POS .100 X .200-395-040-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC395402-ND.
CONN CARDEDGE 44POS .100 X .200 - 395-044-520-202
 Order CONN CARDEDGE 44POS .100 X .200-395-044-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC395442-ND.
CONN CARDEDGE 50POS .100 X .200 - 395-050-520-202
 Order CONN CARDEDGE 50POS .100 X .200-395-050-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC395502-ND.
CONN CARDEDGE 56POS .100 X .200 - 395-056-520-202
 Order CONN CARDEDGE 56POS .100 X .200-395-056-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC395562-ND.
CONN CARDEDGE 60POS .100 X .200 - 395-060-520-202
 Order CONN CARDEDGE 60POS .100 X .200-395-060-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC395602-ND.
CONN CARDEDGE 62POS .100 X .200 - 395-062-520-202
 Order CONN CARDEDGE 62POS .100 X .200-395-062-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC395622-ND.
CONN CARDEDGE 70POS .100 X .200 - 395-070-520-202
 Order CONN CARDEDGE 70POS .100 X .200-395-070-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC395702-ND.
CONN CARDEDGE 80POS .100 X .200 - 395-080-520-202
 Order CONN CARDEDGE 80POS .100 X .200-395-080-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC395802-ND.