CONN CARDEDGE 72POS .100 X .140 - 341-072-520-202 - Connectors

Digi-Key Part Number EDC341722-ND
Price Break
25
Unit Price
8.6516
Extended Price
216.29
Manufacturer Part Number341-072-520-202
Product DescriptionCONN CARDEDGE 72POS .100 X .140
Quantity Available 0
All prices are in GBP

CONN CARDEDGE 72POS .100 X .140 - 341-072-520-202 - Connectors Details
Technical/Catalog Information341-072-520-202
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
FeaturesFlange
Series341
Number of Positions72
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 341 072 520 202
341072520202
EDC341722 ND
EDC341722ND
EDC341722

Purchase CONN CARDEDGE 72POS .100 X .140 - 341-072-520-202 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN CARDEDGE 72POS .100 X .140 - 341-072-520-202
Connectors

CONN CARDEDGE 72POS .100 X .140 - 341-072-520-202 (EDC341722-ND)

Related parts Connectors:
CONN CARDEDGE 72POS .100 X .140 - 341-072-520-202
 Order CONN CARDEDGE 72POS .100 X .140-341-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC341722-ND.
CONN CARDEDGE 72POS .156 X .140 - 305-072-520-202
 Order CONN CARDEDGE 72POS .156 X .140-305-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC305722-ND.
CONN CARDEDGE 12POS .100 X .140 - 341-012-520-202
 Order CONN CARDEDGE 12POS .100 X .140-341-012-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC341122-ND.
CONN CARDEDGE 20POS .100 X .140 - 341-020-520-202
 Order CONN CARDEDGE 20POS .100 X .140-341-020-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC341202-ND.
CONN CARDEDGE 30POS .100 X .140 - 341-030-520-202
 Order CONN CARDEDGE 30POS .100 X .140-341-030-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC341302-ND.
CONN CARDEDGE 36POS .100 X .140 - 341-036-520-202
 Order CONN CARDEDGE 36POS .100 X .140-341-036-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC341362-ND.
CONN CARDEDGE 40POS .100 X .140 - 341-040-520-202
 Order CONN CARDEDGE 40POS .100 X .140-341-040-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC341402-ND.
CONN CARDEDGE 50POS .100 X .140 - 341-050-520-202
 Order CONN CARDEDGE 50POS .100 X .140-341-050-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC341502-ND.
CONN CARDEDGE 60POS .100 X .140 - 341-060-520-202
 Order CONN CARDEDGE 60POS .100 X .140-341-060-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC341602-ND.
CONN CARDEDGE 62POS .100 X .140 - 341-062-520-202
 Order CONN CARDEDGE 62POS .100 X .140-341-062-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC341622-ND.
CONN CARDEDGE 70POS .100 X .140 - 341-070-520-202
 Order CONN CARDEDGE 70POS .100 X .140-341-070-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC341702-ND.
CONN CARDEDGE 72POS .100 X .200 - 395-072-520-202
 Order CONN CARDEDGE 72POS .100 X .200-395-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC395722-ND.
CONN CARDEDGE 72POS .156 X .200 - 357-072-520-202
 Order CONN CARDEDGE 72POS .156 X .200-357-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC357722-ND.
CONN CARDEDGE 72POS .156 X .140 - 305-072-500-202
 Order CONN CARDEDGE 72POS .156 X .140-305-072-500-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC305720-ND.
CONN CARDEDGE 72POS .125 X .250 - 346-072-520-202
 Order CONN CARDEDGE 72POS .125 X .250-346-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346722-ND.