CONN CARDEDGE 100POS .125 X.250 - 346-100-540-802 - Connectors

Digi-Key Part Number EDC346104-ND
Price Break
25
Unit Price
7.5928
Extended Price
189.82
Manufacturer Part Number346-100-540-802
Product DescriptionCONN CARDEDGE 100POS .125 X.250
Quantity Available 0
All prices are in GBP

CONN CARDEDGE 100POS .125 X.250 - 346-100-540-802 - Connectors Details
Technical/Catalog Information346-100-540-802
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeWire Wrap
FeaturesFlange
Series346
Number of Positions100
Number of Rows2
Pitch0.125" (3.18mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 346 100 540 802
346100540802
EDC346104 ND
EDC346104ND
EDC346104

Purchase CONN CARDEDGE 100POS .125 X.250 - 346-100-540-802 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN CARDEDGE 100POS .125 X.250 - 346-100-540-802
Connectors

CONN CARDEDGE 100POS .125 X.250 - 346-100-540-802 (EDC346104-ND)

Related parts Connectors:
CONN CARDEDGE 56POS .125 X .250 - 346-056-540-802
 Order CONN CARDEDGE 56POS .125 X .250-346-056-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346564-ND.
CONN CARDEDGE 72POS .125 X .250 - 346-072-540-802
 Order CONN CARDEDGE 72POS .125 X .250-346-072-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346724-ND.
CONN CARDEDGE 80POS .125 X .250 - 346-080-540-802
 Order CONN CARDEDGE 80POS .125 X .250-346-080-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346804-ND.
CONN CARDEDGE 20POS .125 X .250 - 346-020-520-202
 Order CONN CARDEDGE 20POS .125 X .250-346-020-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346202-ND.
CONN CARDEDGE 30POS .125 X .250 - 346-030-520-202
 Order CONN CARDEDGE 30POS .125 X .250-346-030-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346302-ND.
CONN CARDEDGE 44POS .125 X .250 - 346-044-520-202
 Order CONN CARDEDGE 44POS .125 X .250-346-044-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346442-ND.
CONN CARDEDGE 56POS .125 X .250 - 346-056-520-202
 Order CONN CARDEDGE 56POS .125 X .250-346-056-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346562-ND.
CONN CARDEDGE 62POS .125 X .250 - 346-062-520-202
 Order CONN CARDEDGE 62POS .125 X .250-346-062-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346622-ND.
CONN CARDEDGE 70POS .125 X .250 - 346-070-520-202
 Order CONN CARDEDGE 70POS .125 X .250-346-070-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346702-ND.
CONN CARDEDGE 72POS .125 X .250 - 346-072-520-202
 Order CONN CARDEDGE 72POS .125 X .250-346-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346722-ND.
CONN CARDEDGE 100POS .125 X.250 - 346-100-540-802
 Order CONN CARDEDGE 100POS .125 X.250-346-100-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346104-ND.
CONN CARDEDGE 100POS .125 X.250 - 346-100-520-202
 Order CONN CARDEDGE 100POS .125 X.250-346-100-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346102-ND.
CONN CARDEDGE 20POS .156 X .200 - 337-020-540-802
 Order CONN CARDEDGE 20POS .156 X .200-337-020-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC337204-ND.
CONN CARDEDGE 30POS .156 X .200 - 337-030-540-802
 Order CONN CARDEDGE 30POS .156 X .200-337-030-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC337304-ND.
CONN CARDEDGE 36POS .156 X .200 - 337-036-540-802
 Order CONN CARDEDGE 36POS .156 X .200-337-036-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC337364-ND.