CONN CARDEDGE 72POS .100 X .200 - 345-072-540-802

Digi-Key Part Number EDC345724-ND
Price Break
25
Unit Price
5.8532
Extended Price
146.33
Manufacturer Part Number345-072-540-802
Product DescriptionCONN CARDEDGE 72POS .100 X .200
Quantity Available 0
All prices are in GBP

CONN CARDEDGE 72POS .100 X .200 - 345-072-540-802 Details
Technical/Catalog Information345-072-540-802
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeWire Wrap
FeaturesFlange
Series345
Number of Positions72
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 345 072 540 802
345072540802
EDC345724 ND
EDC345724ND
EDC345724

Purchase CONN CARDEDGE 72POS .100 X .200 - 345-072-540-802
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN CARDEDGE 72POS .100 X .200 - 345-072-540-802
CONN CARDEDGE 72POS .100 X .200 - 345-072-540-802

CONN CARDEDGE 72POS .100 X .200 - 345-072-540-802 (EDC345724-ND)

Related parts :
CONN CARDEDGE 72POS .100 X .200 - 345-072-540-802
 Order CONN CARDEDGE 72POS .100 X .200-345-072-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC345724-ND.
CONN CARDEDGE 30POS .100 X .200 - 345-030-540-802
 Order CONN CARDEDGE 30POS .100 X .200-345-030-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC345304-ND.
CONN CARDEDGE 44POS .100 X .200 - 345-044-540-802
 Order CONN CARDEDGE 44POS .100 X .200-345-044-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC345444-ND.
CONN CARDEDGE 50POS .100 X .200 - 345-050-540-802
 Order CONN CARDEDGE 50POS .100 X .200-345-050-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC345504-ND.
CONN CARDEDGE 60POS .100 X .200 - 345-060-540-802
 Order CONN CARDEDGE 60POS .100 X .200-345-060-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC345604-ND.
CONN CARDEDGE 86POS .100 X .200 - 345-086-540-802
 Order CONN CARDEDGE 86POS .100 X .200-345-086-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC345864-ND.
CONN CARDEDGE 72POS .125 X .250 - 346-072-540-802
 Order CONN CARDEDGE 72POS .125 X .250-346-072-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346724-ND.
CONN CARDEDGE 72POS .100 X .200 - 395-072-520-202
 Order CONN CARDEDGE 72POS .100 X .200-395-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC395722-ND.
CONN CARDEDGE 72POS .156 X .200 - 357-072-520-202
 Order CONN CARDEDGE 72POS .156 X .200-357-072-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC357722-ND.
CONN CARDEDGE 72POS .156 X .200 - 307-072-500-202
 Order CONN CARDEDGE 72POS .156 X .200-307-072-500-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC307720-ND.
CONN CARDEDGE 20POS .156 X .200 - 337-020-540-802
 Order CONN CARDEDGE 20POS .156 X .200-337-020-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC337204-ND.
CONN CARDEDGE 30POS .156 X .200 - 337-030-540-802
 Order CONN CARDEDGE 30POS .156 X .200-337-030-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC337304-ND.
CONN CARDEDGE 36POS .156 X .200 - 337-036-540-802
 Order CONN CARDEDGE 36POS .156 X .200-337-036-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC337364-ND.
CONN CARDEDGE 44POS .156 X .200 - 337-044-540-802
 Order CONN CARDEDGE 44POS .156 X .200-337-044-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC337444-ND.
CONN CARDEDGE 60POS .156 X .200 - 337-060-540-802
 Order CONN CARDEDGE 60POS .156 X .200-337-060-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC337604-ND.