CMOS EPROM 16KX8 120NS OTP - 27C128-12/P - Integrated Circuits (ICs)

Digi-Key Part Number 27C128-12/P-ND
Price Break
1
25
100
1000
Unit Price
3.32
2.6292
2.398
2.16701
Extended Price
3.32
65.73
239.80
2167.01
Manufacturer Part Number27C128-12/P
Product DescriptionCMOS EPROM 16KX8 120NS OTP
Quantity Available 0
All prices are in GBP

CMOS EPROM 16KX8 120NS OTP - 27C128-12/P - Integrated Circuits (ICs) Details
Technical/Catalog Information27C128-12/P
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeOTP EPROM
Memory Size128K (16K x 8)
Speed120nS
InterfaceParallel
Package / Case28-DIP
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names 27C128 12 P
27C12812P

Purchase CMOS EPROM 16KX8 120NS OTP - 27C128-12/P - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CMOS EPROM 16KX8 120NS OTP - 27C128-12/P
Integrated Circuits (ICs)

CMOS EPROM 16KX8 120NS OTP - 27C128-12/P (27C128-12/P-ND)

Related parts Integrated Circuits (ICs):
CMOS EPROM 16KX8 120NS OTP - 27C128-12/P
 Order CMOS EPROM 16KX8 120NS OTP-27C128-12/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128-12/P-ND.
CMOS EPROM 16KX8 150NS OTP - 27C128-15/P
 Order CMOS EPROM 16KX8 150NS OTP-27C128-15/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128-15/P-ND.
CMOS EPROM 32KX8 120NS OTP - 27C256-12/P
 Order CMOS EPROM 32KX8 120NS OTP-27C256-12/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C256-12/P-ND.
EPROM 128K OTP 120NS 32PLCC - 27C128-12/L
 Order EPROM 128K OTP 120NS 32PLCC-27C128-12/L online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128-12/L-ND.
CMOS EPROM 8KX8 150 NS OTP - 27C64-15/P
 Order CMOS EPROM 8KX8 150 NS OTP-27C64-15/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C64-15/P-ND.
IC EPROM 256K 120NS OTP 28DIP - AT27C256R-12PC
 Order IC EPROM 256K 120NS OTP 28DIP-AT27C256R-12PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C256R-12PC-ND.
IC EPROM 256K 120NS OTP 32 PLCC - AM27C256-120JC
 Order IC EPROM 256K 120NS OTP 32 PLCC-AM27C256-120JC online from Digi-Key. Manufactured by AMD. Digi-Key part number AM27C256-120JC-ND.
IC 512K CMOS EPROM 120NS 28-CDIP - NM27C512Q120
 Order IC 512K CMOS EPROM 120NS 28-CDIP-NM27C512Q120 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C512Q120-ND.
IC EPROM 3V 2M 120NS OTP 32PLCC - AT27LV020A-12JI
 Order IC EPROM 3V 2M 120NS OTP 32PLCC-AT27LV020A-12JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JI-ND.
IC MCU OTP 512X12 18DIP - PIC16C54-RC/P
 Order IC MCU OTP 512X12 18DIP-PIC16C54-RC/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C54-RC/P-ND.
IC MCU OTP 2KX12 28DIP - PIC16C57-RC/P
 Order IC MCU OTP 2KX12 28DIP-PIC16C57-RC/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16C57-RC/P-ND.
CMOS SERIAL EEPROM 16 X 16 8 DIP - 93C06/P
 Order CMOS SERIAL EEPROM 16 X 16 8 DIP-93C06/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C06/P-ND.
CMOS SERIAL EEPROM 64 X 16 8 DIP - 93C46/P
 Order CMOS SERIAL EEPROM 64 X 16 8 DIP-93C46/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46/P-ND.
CMOS SERIAL EEPROM 64X16 SMD - 93C46/SN
 Order CMOS SERIAL EEPROM 64X16 SMD-93C46/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46/SN-ND.
CMOS EEPROM 2KX8 200 NS PLCC - 28C16A-20/L
 Order CMOS EEPROM 2KX8 200 NS PLCC-28C16A-20/L online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 28C16A-20/L-ND.