CMOS EEPROM 2KX8 200 NS PLCC - 28C16A-20/L - Integrated Circuits (ICs)

Digi-Key Part Number 28C16A-20/L-ND
Price Break
1
25
100
1000
Unit Price
2.81
2.2236
2.0266
1.82951
Extended Price
2.81
55.59
202.66
1829.51
Manufacturer Part Number28C16A-20/L
Product DescriptionCMOS EEPROM 2KX8 200 NS PLCC
Quantity Available 0
All prices are in GBP

CMOS EEPROM 2KX8 200 NS PLCC - 28C16A-20/L - Integrated Circuits (ICs) Details
Technical/Catalog Information28C16A-20/L
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size16K (2K x 8)
Speed200nS
InterfaceParallel
Package / Case32-PLCC
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names 28C16A 20 L
28C16A20L

Purchase CMOS EEPROM 2KX8 200 NS PLCC - 28C16A-20/L - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CMOS EEPROM 2KX8 200 NS PLCC - 28C16A-20/L
Integrated Circuits (ICs)

CMOS EEPROM 2KX8 200 NS PLCC - 28C16A-20/L (28C16A-20/L-ND)

Related parts Integrated Circuits (ICs):
CMOS EEPROM 2KX8 200 NS PLCC - 28C16A-20/L
 Order CMOS EEPROM 2KX8 200 NS PLCC-28C16A-20/L online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 28C16A-20/L-ND.
CMOS EEPROM 8KX8 200NS 28 DIP - 28C64A-20/P
 Order CMOS EEPROM 8KX8 200NS 28 DIP-28C64A-20/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 28C64A-20/P-ND.
IC SRL EEPROM 2KX8 CAS CAD SO8 - 24LC164/SN
 Order IC SRL EEPROM 2KX8 CAS CAD SO8-24LC164/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC164/SN-ND.
CMOS EPROM 8KX8 150 NS OTP - 27C64-15/P
 Order CMOS EPROM 8KX8 150 NS OTP-27C64-15/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C64-15/P-ND.
CMOS SERIAL EEPROM 16 X 16 8 DIP - 93C06/P
 Order CMOS SERIAL EEPROM 16 X 16 8 DIP-93C06/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C06/P-ND.
CMOS SERIAL EEPROM 64 X 16 8 DIP - 93C46/P
 Order CMOS SERIAL EEPROM 64 X 16 8 DIP-93C46/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46/P-ND.
CMOS SERIAL EEPROM 64X16 SMD - 93C46/SN
 Order CMOS SERIAL EEPROM 64X16 SMD-93C46/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46/SN-ND.
IC SERIAL EEPROM 2K 2.5V 8-DIP - 93LC56/P
 Order IC SERIAL EEPROM 2K 2.5V 8-DIP-93LC56/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56/P-ND.
IC SERIAL EEPROM 4K 2.5V 8-DIP - 93LC66/P
 Order IC SERIAL EEPROM 4K 2.5V 8-DIP-93LC66/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66/P-ND.
SERIAL EEPROM 4K X 8 8DIP - 24C32/P
 Order SERIAL EEPROM 4K X 8 8DIP-24C32/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C32/P-ND.
IC SRL EEPROM 64X16 IND TP SO8 - 93C46-I/SN
 Order IC SRL EEPROM 64X16 IND TP SO8-93C46-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46-I/SN-ND.
IC SERIAL EEPROM 128 X 16 8DIP - 93LC56B-I/P
 Order IC SERIAL EEPROM 128 X 16 8DIP-93LC56B-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56B-I/P-ND.
IC SERIAL EEPROM 2K 1.8V 8-SOIC - 24AA02T-I/SN
 Order IC SERIAL EEPROM 2K 1.8V 8-SOIC-24AA02T-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA02T-I/SN-ND.
IC SERIAL EEPROM 4K 1.7V 8-SOIC - 24AA04/SN
 Order IC SERIAL EEPROM 4K 1.7V 8-SOIC-24AA04/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA04/SN-ND.
IC SERIAL EEPROM 16K 1.8V 8-SOIC - 24AA16T-I/SN
 Order IC SERIAL EEPROM 16K 1.8V 8-SOIC-24AA16T-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA16T-I/SN-ND.