CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A - Capacitors

Digi-Key Part Number 478-1163-1-ND
Price Break
10
100
500
1000
Unit Price
0.07
0.0412
0.02376
0.01647
Extended Price
0.70
4.12
11.88
16.47
Manufacturer Part Number06035A100JAT2A
Product DescriptionCAP CERM 10PF 5% 50V NP0 0603
Quantity Available 63010
All prices are in GBP

CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A - Capacitors Details
Technical/Catalog Information06035A100JAT2A
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance10pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06035A100JAT2A
06035A100JAT2A
478 1163 1 ND
47811631ND
478-1163-1

Purchase CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
Capacitors

CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A

Bestellen Sie CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A online bei Digi-Key DE
Bestellen Sie CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A online bei Digi-Key AT
Orden CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A en línea desde Digi-Key ES
Order CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A online from Digi-Key IE

CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A (478-1163-1-ND)

Related parts Capacitors :
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
 Order CAP CERM 10PF 5% 50V NP0 0603-06035A100JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1163-1-ND.
CAP CERM 22PF 5% 50V NP0 0603 - 06035A220JAT2A
 Order CAP CERM 22PF 5% 50V NP0 0603-06035A220JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1167-2-ND.
CAP CERM 47PF 5% 50V NP0 0603 - 06035A470JAT2A
 Order CAP CERM 47PF 5% 50V NP0 0603-06035A470JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1171-1-ND.
CAP CERM 10PF 5% 50V NP0 0402 - 04025A100JAT2A
 Order CAP CERM 10PF 5% 50V NP0 0402-04025A100JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1070-6-ND.
CAP CERM 39PF 5% 50V NP0 0603 - 06035A390JAT2A
 Order CAP CERM 39PF 5% 50V NP0 0603-06035A390JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1170-6-ND.
CAP CERM 100PF 5% 50V NP0 0402 - 04025A101JAT2A
 Order CAP CERM 100PF 5% 50V NP0 0402-04025A101JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1082-1-ND.
CAP CERM 10PF 5% 100V NP0 0805 - 08051A100JAT2A
 Order CAP CERM 10PF 5% 100V NP0 0805-08051A100JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1278-1-ND.
CAP CERM 47PF 5% 50V NP0 0805 - 08055A470JAT2A
 Order CAP CERM 47PF 5% 50V NP0 0805-08055A470JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1312-6-ND.
CAP CERM 1000PF 10% 50V X7R 0603 - 06035C102KAT2A
 Order CAP CERM 1000PF 10% 50V X7R 0603-06035C102KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1215-2-ND.
CAP CERM 4700PF 10% 50V X7R 0603 - 06035C472KAT2A
 Order CAP CERM 4700PF 10% 50V X7R 0603-06035C472KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1223-1-ND.