CAP CERM .1UF 10% 16V X5R 0402 - 0402YD104KAT2A - Capacitors

Digi-Key Part Number 478-1126-1-ND
Price Break
10
100
500
1000
Unit Price
0.155
0.0915
0.0528
0.03661
Extended Price
1.55
9.15
26.40
36.61
Manufacturer Part Number0402YD104KAT2A
Product DescriptionCAP CERM .1UF 10% 16V X5R 0402
Quantity Available 1420830
All prices are in GBP

CAP CERM .1UF 10% 16V X5R 0402 - 0402YD104KAT2A - Capacitors Details
Technical/Catalog Information0402YD104KAT2A
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated16V
Tolerance±10%
Package / Case0402 (1005 metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0402YD104KAT2A
0402YD104KAT2A
478 1126 1 ND
47811261ND
478-1126-1

Purchase CAP CERM .1UF 10% 16V X5R 0402 - 0402YD104KAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERM .1UF 10% 16V X5R 0402 - 0402YD104KAT2A
Capacitors

CAP CERM .1UF 10% 16V X5R 0402 - 0402YD104KAT2A

Bestellen Sie CAP CERM .1UF 10% 16V X5R 0402 - 0402YD104KAT2A online bei Digi-Key DE
Bestellen Sie CAP CERM .1UF 10% 16V X5R 0402 - 0402YD104KAT2A online bei Digi-Key AT
Orden CAP CERM .1UF 10% 16V X5R 0402 - 0402YD104KAT2A en línea desde Digi-Key ES
Order CAP CERM .1UF 10% 16V X5R 0402 - 0402YD104KAT2A online from Digi-Key IE

CAP CERM .1UF 10% 16V X5R 0402 - 0402YD104KAT2A (478-1126-1-ND)

Related parts Capacitors :
CAP CERM .1UF 10% 16V X5R 0402 - 0402YD104KAT2A
 Order CAP CERM .1UF 10% 16V X5R 0402-0402YD104KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1126-2-ND.
CAP CERM .1UF 10% 16V X5R 0402 - 0402YD104KAT2A
 Order CAP CERM .1UF 10% 16V X5R 0402-0402YD104KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1126-1-ND.
CAP CERM .1UF 10% 10V X5R 0402 - 0402ZD104KAT2A
 Order CAP CERM .1UF 10% 10V X5R 0402-0402ZD104KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1129-2-ND.
CAP CERM .1UF 10% 10V X5R 0402 - 0402ZD104KAT2A
 Order CAP CERM .1UF 10% 10V X5R 0402-0402ZD104KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1129-1-ND.
CAP CERM 1UF 10% 16V X5R 0603 - 0603YD105KAT2A
 Order CAP CERM 1UF 10% 16V X5R 0603-0603YD105KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1249-1-ND.
CAP CERM 22UF 10% 16V X5R 1210 - 1210YD226KAT2A
 Order CAP CERM 22UF 10% 16V X5R 1210-1210YD226KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1630-2-ND.
CAP CERM .1UF 10% 16V X7R 0603 - 0603YC104KAT2A
 Order CAP CERM .1UF 10% 16V X7R 0603-0603YC104KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1239-1-ND.
CAP CERM .1UF 10% 25V X5R 0603 - 06033D104KAT2A
 Order CAP CERM .1UF 10% 25V X5R 0603-06033D104KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1244-1-ND.
CAP CERM 1.0UF 10% 6.3V X5R 0402 - 04026D105KAT2A
 Order CAP CERM 1.0UF 10% 6.3V X5R 0402-04026D105KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2583-2-ND.
CAP CERM .47UF 10% 16V X7R 0805 - 0805YC474KAT2A
 Order CAP CERM .47UF 10% 16V X7R 0805-0805YC474KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1403-2-ND.