CAP CERM 100PF 5% 50V NP0 1206 - 12065A101JAT2A - Capacitors

Digi-Key Part Number 478-1480-2-ND
Price Break
4000
12000
24000
Unit Price
0.04189
0.03265
0.03142
Extended Price
167.56
391.80
754.08
Manufacturer Part Number12065A101JAT2A
Product DescriptionCAP CERM 100PF 5% 50V NP0 1206
Quantity Available 24000
All prices are in GBP

CAP CERM 100PF 5% 50V NP0 1206 - 12065A101JAT2A - Capacitors Details
Technical/Catalog Information12065A101JAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated50V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12065A101JAT2A
12065A101JAT2A
478 1480 2 ND
47814802ND
478-1480-2

Purchase CAP CERM 100PF 5% 50V NP0 1206 - 12065A101JAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERM 100PF 5% 50V NP0 1206 - 12065A101JAT2A
Capacitors

CAP CERM 100PF 5% 50V NP0 1206 - 12065A101JAT2A (478-1480-2-ND)

Related parts Capacitors :
CAP CERM 100PF 5% 50V NP0 1206 - 12065A101JAT2A
 Order CAP CERM 100PF 5% 50V NP0 1206-12065A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1480-2-ND.
CAP CERM 100PF 5% 50V NP0 1206 - 12065A101JAT2A
 Order CAP CERM 100PF 5% 50V NP0 1206-12065A101JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1480-1-ND.
CAP CERM 100PF 5% 50V NP0 1206 - 12065A101JAT2A
 Order CAP CERM 100PF 5% 50V NP0 1206-12065A101JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1480-6-ND.
CAP CERM 100PF 5% 50V NP0 0402 - 04025A101JAT2A
 Order CAP CERM 100PF 5% 50V NP0 0402-04025A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1082-2-ND.
CAP CERM 100PF 5% 50V NP0 0603 - 06035A101JAT2A
 Order CAP CERM 100PF 5% 50V NP0 0603-06035A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1175-2-ND.
CAP CERM 100PF 5% 50V NP0 0805 - 08055A101JAT2A
 Order CAP CERM 100PF 5% 50V NP0 0805-08055A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1316-2-ND.
CAP CERM 100PF 5% 200V NP0 1206 - 12062A101JAT2A
 Order CAP CERM 100PF 5% 200V NP0 1206-12062A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1430-2-ND.
CAP CERM 100PF 5% 100V NP0 1206 - 12061A101JAT2A
 Order CAP CERM 100PF 5% 100V NP0 1206-12061A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1444-2-ND.
CAP CERM 10PF 5% 50V NP0 1206 - 12065A100JAT2A
 Order CAP CERM 10PF 5% 50V NP0 1206-12065A100JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1468-2-ND.
CAP CERM 12PF 5% 50V NP0 1206 - 12065A120JAT2A
 Order CAP CERM 12PF 5% 50V NP0 1206-12065A120JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1469-2-ND.
CAP CERM 15PF 5% 50V NP0 1206 - 12065A150JAT2A
 Order CAP CERM 15PF 5% 50V NP0 1206-12065A150JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1470-2-ND.
CAP CERM 18PF 5% 50V NP0 1206 - 12065A180JAT2A
 Order CAP CERM 18PF 5% 50V NP0 1206-12065A180JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1471-2-ND.
CAP CERM 22PF 5% 50V NP0 1206 - 12065A220JAT2A
 Order CAP CERM 22PF 5% 50V NP0 1206-12065A220JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1472-2-ND.
CAP CERM 27PF 5% 50V NP0 1206 - 12065A270JAT2A
 Order CAP CERM 27PF 5% 50V NP0 1206-12065A270JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1473-2-ND.
CAP CERM 33PF 5% 50V NP0 1206 - 12065A330JAT2A
 Order CAP CERM 33PF 5% 50V NP0 1206-12065A330JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1474-2-ND.