CAP CERM 100PF 5% 200V NP0 1206 - 12062A101JAT2A - Capacitors

Digi-Key Part Number 478-1430-2-ND
Price Break
4000
12000
24000
Unit Price
0.04189
0.03265
0.0308
Extended Price
167.56
391.80
739.20
Manufacturer Part Number12062A101JAT2A
Product DescriptionCAP CERM 100PF 5% 200V NP0 1206
Quantity Available 20000
All prices are in GBP

CAP CERM 100PF 5% 200V NP0 1206 - 12062A101JAT2A - Capacitors Details
Technical/Catalog Information12062A101JAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated200V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12062A101JAT2A
12062A101JAT2A
478 1430 2 ND
47814302ND
478-1430-2

Purchase CAP CERM 100PF 5% 200V NP0 1206 - 12062A101JAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERM 100PF 5% 200V NP0 1206 - 12062A101JAT2A
Capacitors

CAP CERM 100PF 5% 200V NP0 1206 - 12062A101JAT2A (478-1430-2-ND)

Related parts Capacitors :
CAP CERM 100PF 5% 200V NP0 1206 - 12062A101JAT2A
 Order CAP CERM 100PF 5% 200V NP0 1206-12062A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1430-2-ND.
CAP CERM 100PF 5% 200V NP0 1206 - 12062A101JAT2A
 Order CAP CERM 100PF 5% 200V NP0 1206-12062A101JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1430-1-ND.
CAP CERM 100PF 5% 200V NP0 1206 - 12062A101JAT2A
 Order CAP CERM 100PF 5% 200V NP0 1206-12062A101JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1430-6-ND.
CAP CERM 100PF 5% 200V NP0 0805 - 08052A101JAT2A
 Order CAP CERM 100PF 5% 200V NP0 0805-08052A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1272-2-ND.
CAP CERM 150PF 5% 200V NP0 1206 - 12062A151JAT2A
 Order CAP CERM 150PF 5% 200V NP0 1206-12062A151JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1431-2-ND.
CAP CERM 220PF 5% 200V NP0 1206 - 12062A221JAT2A
 Order CAP CERM 220PF 5% 200V NP0 1206-12062A221JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1432-2-ND.
CAP CERM 330PF 5% 200V NP0 1206 - 12062A331JAT2A
 Order CAP CERM 330PF 5% 200V NP0 1206-12062A331JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1433-2-ND.
CAP CERM 470PF 5% 200V NP0 1206 - 12062A471JAT2A
 Order CAP CERM 470PF 5% 200V NP0 1206-12062A471JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1434-2-ND.
CAP CERM 680PF 5% 200V NP0 1206 - 12062A681JAT2A
 Order CAP CERM 680PF 5% 200V NP0 1206-12062A681JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1435-2-ND.
CAP CERM 1000PF 5% 200V NP0 1206 - 12062A102JAT2A
 Order CAP CERM 1000PF 5% 200V NP0 1206-12062A102JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1436-2-ND.
CAP CERM 1500PF 5% 200V NP0 1206 - 12062A152JAT2A
 Order CAP CERM 1500PF 5% 200V NP0 1206-12062A152JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1437-2-ND.
CAP CERM 100PF 5% 100V NP0 1206 - 12061A101JAT2A
 Order CAP CERM 100PF 5% 100V NP0 1206-12061A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1444-2-ND.
CAP CERM 100PF 5% 50V NP0 1206 - 12065A101JAT2A
 Order CAP CERM 100PF 5% 50V NP0 1206-12065A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1480-2-ND.
CAP CERM 100PF 5% 200V NP0 0805 - 08052A101JAT2A
 Order CAP CERM 100PF 5% 200V NP0 0805-08052A101JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1272-1-ND.
CAP CERM 150PF 5% 200V NP0 1206 - 12062A151JAT2A
 Order CAP CERM 150PF 5% 200V NP0 1206-12062A151JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1431-1-ND.