CAP CERM .1UF 25V Y5V 0603 - 06033G104ZAT2A - Capacitors

Digi-Key Part Number 478-1259-2-ND
Price Break
4000
12000
24000
Unit Price
0.00493
0.00422
0.00352
Extended Price
19.72
50.64
84.48
Manufacturer Part Number06033G104ZAT2A
Product DescriptionCAP CERM .1UF 25V Y5V 0603
Quantity Available 156000
All prices are in GBP

CAP CERM .1UF 25V Y5V 0603 - 06033G104ZAT2A - Capacitors Details
Technical/Catalog Information06033G104ZAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated25V
Tolerance-20%, +80%
Package / Case0603 (1608 metric)
Temperature CoefficientY5V (F)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06033G104ZAT2A
06033G104ZAT2A
478 1259 2 ND
47812592ND
478-1259-2

Purchase CAP CERM .1UF 25V Y5V 0603 - 06033G104ZAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERM .1UF 25V Y5V 0603 - 06033G104ZAT2A
Capacitors

CAP CERM .1UF 25V Y5V 0603 - 06033G104ZAT2A

Bestellen Sie CAP CERM .1UF 25V Y5V 0603 - 06033G104ZAT2A online bei Digi-Key DE
Bestellen Sie CAP CERM .1UF 25V Y5V 0603 - 06033G104ZAT2A online bei Digi-Key AT
Orden CAP CERM .1UF 25V Y5V 0603 - 06033G104ZAT2A en línea desde Digi-Key ES
Order CAP CERM .1UF 25V Y5V 0603 - 06033G104ZAT2A online from Digi-Key IE

CAP CERM .1UF 25V Y5V 0603 - 06033G104ZAT2A (478-1259-2-ND)

Related parts Capacitors :
CAP CERM .1UF 25V Y5V 0603 - 06033G104ZAT2A
 Order CAP CERM .1UF 25V Y5V 0603-06033G104ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1259-2-ND.
CAP CERM .1UF 25V Y5V 0603 - 06033G104ZAT2A
 Order CAP CERM .1UF 25V Y5V 0603-06033G104ZAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1259-1-ND.
CAP CERM .1UF 16V Y5V 0402 - 0402YG104ZAT2A
 Order CAP CERM .1UF 16V Y5V 0402-0402YG104ZAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1138-2-ND.
CAP CER .1UF 25V Y5V 0603 - GRM188F51E104ZA01D
 Order CAP CER .1UF 25V Y5V 0603-GRM188F51E104ZA01D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1575-6-ND.
CAP CERM .1UF 10% 25V X5R 0603 - 06033D104KAT2A
 Order CAP CERM .1UF 10% 25V X5R 0603-06033D104KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1244-1-ND.
CAP CERM .1UF 10% 16V X7R 0603 - 0603YC104KAT2A
 Order CAP CERM .1UF 10% 16V X7R 0603-0603YC104KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1239-1-ND.
CAP CERM 1UF 10% 16V X5R 0603 - 0603YD105KAT2A
 Order CAP CERM 1UF 10% 16V X5R 0603-0603YD105KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1249-1-ND.
CAP CERM .1UF 10% 16V X5R 0402 - 0402YD104KAT2A
 Order CAP CERM .1UF 10% 16V X5R 0402-0402YD104KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1126-2-ND.
CAP CERM .1UF 10% 10V X5R 0402 - 0402ZD104KAT2A
 Order CAP CERM .1UF 10% 10V X5R 0402-0402ZD104KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1129-2-ND.
CAP CERM 1UF 10% 50V X7R 1812 - 18125C105KAT2A
 Order CAP CERM 1UF 10% 50V X7R 1812-18125C105KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1643-2-ND.