IC OPAMP RR I/O HI OUT 8MSOP - LM8272MM/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM8272MMCT-ND
Price Break
1
25
100
250
500
Unit Price
2.02
1.94
1.86
1.81
1.78
Extended Price
2.02
48.50
186.00
452.50
890.00
Manufacturer Part NumberLM8272MM/NOPB
Product DescriptionIC OPAMP RR I/O HI OUT 8MSOP
Quantity Available 373
All prices are in GBP

IC OPAMP RR I/O HI OUT 8MSOP - LM8272MM/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM8272MM/NOPB
VendorNational Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case8-MSOP
Slew Rate15 V/µs
Gain Bandwidth Product13MHz
Current - Supply2.8mA
Current - Output/Channel55mA
Voltage - Supply, Single/Dual (±)2.5 V ~ 24 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM8272MM NOPB
LM8272MMNOPB
LM8272MMCT ND
LM8272MMCTND
LM8272MMCT

Purchase IC OPAMP RR I/O HI OUT 8MSOP - LM8272MM/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP RR I/O HI OUT 8MSOP - LM8272MM/NOPB
Integrated Circuits (ICs)

IC OPAMP RR I/O HI OUT 8MSOP - LM8272MM/NOPB (LM8272MMCT-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP RR I/O HI OUT 8MSOP - LM8272MM/NOPB
 Order IC OPAMP RR I/O HI OUT 8MSOP-LM8272MM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM8272MMCT-ND.
IC OPAMP LOW VOLT R-R SOT23-5 - LMV321M5/NOPB
 Order IC OPAMP LOW VOLT R-R SOT23-5-LMV321M5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV321M5CT-ND.
IC CTRLR SW REG N-CH 8MSOP - LM3478MM/NOPB
 Order IC CTRLR SW REG N-CH 8MSOP-LM3478MM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3478MMCT-ND.
IC OPAMP R-R I/O L-V L-P SC70-5 - LMV841MG/NOPB
 Order IC OPAMP R-R I/O L-V L-P SC70-5-LMV841MG/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV841MGCT-ND.
IC REG LDO 500MA 5V SOT-223 - LM2937IMP-5.0/NOPB
 Order IC REG LDO 500MA 5V SOT-223-LM2937IMP-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2937IMP-5.0CT-ND.
IC REG LDO 800MA 5.0V SOT-223 - LM1117MP-5.0/NOPB
 Order IC REG LDO 800MA 5.0V SOT-223-LM1117MP-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1117MP-5.0CT-ND.
IC VOLT REF DIODE 2.5V SOT-23 - LM385M3-2.5/NOPB
 Order IC VOLT REF DIODE 2.5V SOT-23-LM385M3-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM385M3-2.5CT-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4050AIM3-4.1/NOPB
 Order IC REF PREC VOLT MICROPWR SOT-23-LM4050AIM3-4.1/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4050AIM3-4.1CT-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5-4.1/NOPB
 Order IC REF VOLT PREC LDO SOT23-5-LM4130AIM5-4.1/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130AIM5-4.1CT-ND.
IC CIRCUIT RESET PWR-ON SOT23-5 - LP3470IM5-2.93/NOPB
 Order IC CIRCUIT RESET PWR-ON SOT23-5-LP3470IM5-2.93/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3470IM5-2.93CT-ND.
IC OP AMP 1.8V W/SHUTDOWN SC70-6 - LMV981MG/NOPB
 Order IC OP AMP 1.8V W/SHUTDOWN SC70-6-LMV981MG/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV981MGCT-ND.
IC REG LDO MICRPWR 250MA SOT23-5 - LP2992IM5-3.3/NOPB
 Order IC REG LDO MICRPWR 250MA SOT23-5-LP2992IM5-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2992IM5-3.3CT-ND.
IC REG ULTRA LDO 150MA SOT23-5 - LP3985IM5-3.3/NOPB
 Order IC REG ULTRA LDO 150MA SOT23-5-LP3985IM5-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3985IM5-3.3CT-ND.
IC CONV BOOST 22V FET SW SOT23-5 - LM2731XMF/NOPB
 Order IC CONV BOOST 22V FET SW SOT23-5-LM2731XMF/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2731XMFCT-ND.
IC LED DRIVER SWITCH CAP 10-LLP - LM2791LD-L/NOPB
 Order IC LED DRIVER SWITCH CAP 10-LLP-LM2791LD-L/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2791LD-LCT-ND.