CONV DC-DC PROG-VO 30A SMD - PT4411C - Power Supplies

Digi-Key Part Number 296-19987-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
56.63
52.8528
49.0776
48.1338
47.19
46.62372
45.3024
Extended Price
56.63
1321.32
4907.76
12033.45
23595.00
46623.72
226512.00
Manufacturer Part NumberPT4411C
Product DescriptionCONV DC-DC PROG-VO 30A SMD
Quantity Available 0
All prices are in GBP

CONV DC-DC PROG-VO 30A SMD - PT4411C - Power Supplies Details
Technical/Catalog InformationPT4411C
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input36 ~ 75VDC
Output1.3V ~ 3.5V
Power (Watts)100W
Number of Outputs1
1st Output1.3 ~ 3.5 VDC @ 30A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PT4411C
PT4411C
296 19987 ND
29619987ND
296-19987

Purchase CONV DC-DC PROG-VO 30A SMD - PT4411C - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC-DC PROG-VO 30A SMD - PT4411C
Power Supplies

CONV DC-DC PROG-VO 30A SMD - PT4411C (296-19987-ND)

Related parts Power Supplies :
CONV DC-DC PROG-VO 30A SMD - PT4411C
 Order CONV DC-DC PROG-VO 30A SMD-PT4411C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19987-ND.
CONV DC 1.5V 5A 24VIN HZ SMD - PT4146C
 Order CONV DC 1.5V 5A 24VIN HZ SMD-PT4146C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4146C-ND.
CONVERTER DC-DC 1.3-3.5V 30A VRT - PT4472N
 Order CONVERTER DC-DC 1.3-3.5V 30A VRT-PT4472N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4472N-ND.
CONV DC-DC MINI 1W 3KVDC ISOL - DCH010515SN7
 Order CONV DC-DC MINI 1W 3KVDC ISOL-DCH010515SN7 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20642-ND.
IC BUCK-BOOST CONV 8-MSOP - TPS60241DGKR
 Order IC BUCK-BOOST CONV 8-MSOP-TPS60241DGKR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60241DGKR-ND.
IC BUCK-BOOST CONV ADJ 10-SON - TPS63000DRCRG4
 Order IC BUCK-BOOST CONV ADJ 10-SON-TPS63000DRCRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS63000DRCRG4-ND.
CONVERTER DC-DC 5.5V OUT 3A - APTS003A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 3A-APTS003A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1124-2-ND.
CONVERTER DC-DC 5.5V OUT 6A - APTS006A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 6A-APTS006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1125-2-ND.
CONVERTER DC-DC 5.5V OUT 6A - APXS006A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 6A-APXS006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1127-2-ND.
CONVERTER DC-DC 5.5V OUT 3A - APXS003A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 3A-APXS003A0X-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1126-1-ND.
IC 2W DC/DC CONV 5V TO 7V 14-DIP - DCP020507P
 Order IC 2W DC/DC CONV 5V TO 7V 14-DIP-DCP020507P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020507P-ND.
IC 2W DC/DC CONV 5V TO 9V 28SOIC - DCP020509U
 Order IC 2W DC/DC CONV 5V TO 9V 28SOIC-DCP020509U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020509U-ND.
IC 2W DC/DC CONV 5V/+-15V 14-DIP - DCP020515DP
 Order IC 2W DC/DC CONV 5V/+-15V 14-DIP-DCP020515DP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020515DP-ND.
IC 2W DC/DC CONV 12V/12V 14-DIP - DCP021212P
 Order IC 2W DC/DC CONV 12V/12V 14-DIP-DCP021212P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP021212P-ND.
IC 2W DC/DC CONV 24V/+-15V 14DIP - DCP022415DP
 Order IC 2W DC/DC CONV 24V/+-15V 14DIP-DCP022415DP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP022415DP-ND.