FAN 92X25MM 24 VOLT W/TAC - FBA09A24U1BX - Fans

Digi-Key Part Number P11096-ND
Price Break
1
5
10
50
100
250
500
750
1000
Unit Price
5.39
4.636
3.989
3.579
3.234
3.0184
2.86748
2.8028
2.695
Extended Price
5.39
23.18
39.89
178.95
323.40
754.60
1433.74
2102.10
2695.00
Manufacturer Part NumberFBA09A24U1BX
Product DescriptionFAN 92X25MM 24 VOLT W/TAC
Quantity Available 90
All prices are in GBP

FAN 92X25MM 24 VOLT W/TAC - FBA09A24U1BX - Fans Details
Technical/Catalog InformationFBA09A24U1BX
VendorNMB Technologies Corporation
CategoryFans
Voltage - Rated24VDC
Power (Watts)7.2W
Bearing TypeHydro-wave (HWB)
Size / DimensionSquare - 92mm L x 92mm H x 25.5mm W
Air Flow68.8 CFM
FeaturesSpeed Sensor
SeriesFBA
Termination3 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FBA09A24U1BX
FBA09A24U1BX
P11096 ND
P11096ND
P11096

Purchase FAN 92X25MM 24 VOLT W/TAC - FBA09A24U1BX - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN 92X25MM 24 VOLT W/TAC - FBA09A24U1BX
Fans

FAN 92X25MM 24 VOLT W/TAC - FBA09A24U1BX (P11096-ND)

Related parts Fans:
FAN 92X25MM 24 VOLT W/TAC - FBA09A24U1BX
 Order FAN 92X25MM 24 VOLT W/TAC-FBA09A24U1BX online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11096-ND.
FAN 92X25MM 24 VOLT W/TAC - FBL09A24U1BX
 Order FAN 92X25MM 24 VOLT W/TAC-FBL09A24U1BX online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11092-ND.
FAN DC 120X38 24 VOLT - FBA12G24U1A
 Order FAN DC 120X38 24 VOLT-FBA12G24U1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13480-ND.
FAN 80X15MM 12 VOLT W/LOCKED R - FBA08T12HS
 Order FAN 80X15MM 12 VOLT W/LOCKED R-FBA08T12HS online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11095-ND.
FAN 25X10MM 5 VOLT AXIAL - UDQFBFM01CP1
 Order FAN 25X10MM 5 VOLT AXIAL-UDQFBFM01CP1 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11093-ND.
FAN DC AXIAL 150X50 24V TAC OUT - 5920PL-05W-B49-D50
 Order FAN DC AXIAL 150X50 24V TAC OUT-5920PL-05W-B49-D50 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13434-ND.
FAN 12VDC 329MM CROSS FLOW - FCB34AF12
 Order FAN 12VDC 329MM CROSS FLOW-FCB34AF12 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9719-ND.
FAN 5VDC .60W PANAFLOW FBK SERIE - FBK04F05L
 Order FAN 5VDC .60W PANAFLOW FBK SERIE-FBK04F05L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9700-ND.
FAN 24VDC 2.21W PANAFLOW FBK SRS - FBK04F24H
 Order FAN 24VDC 2.21W PANAFLOW FBK SRS-FBK04F24H online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9704-ND.
FAN 12VDC 1.8W PANAFLOW FBK SRS - FBK04F12H
 Order FAN 12VDC 1.8W PANAFLOW FBK SRS-FBK04F12H online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9703-ND.
FAN 24VDC 173.5MM CROSS FLOW - FCB34AB24
 Order FAN 24VDC 173.5MM CROSS FLOW-FCB34AB24 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9722-ND.
FAN 12VDC 1.06W 60MM FAB HYDRO - FBA06T12L
 Order FAN 12VDC 1.06W 60MM FAB HYDRO-FBA06T12L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9724-ND.
FAN 12VDC 1.74W 60MM FBA HYDRO - FBA06T12H
 Order FAN 12VDC 1.74W 60MM FBA HYDRO-FBA06T12H online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9725-ND.
FAN 12VDC 0.95W 80MM FBA HYDRO - FBA08T12L
 Order FAN 12VDC 0.95W 80MM FBA HYDRO-FBA08T12L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9732-ND.
FAN 24VDC 1.13W 80MM FBA HYDRO - FBA08T24L
 Order FAN 24VDC 1.13W 80MM FBA HYDRO-FBA08T24L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9734-ND.