FAN 80X15MM 12 VOLT W/LOCKED R - FBA08T12HS - Fans

Digi-Key Part Number P11095-ND
Price Break
1
5
10
50
100
250
500
750
1000
Unit Price
6.16
5.298
4.558
4.0902
3.696
3.4496
3.27712
3.2032
3.08
Extended Price
6.16
26.49
45.58
204.51
369.60
862.40
1638.56
2402.40
3080.00
Manufacturer Part NumberFBA08T12HS
Product DescriptionFAN 80X15MM 12 VOLT W/LOCKED R
Quantity Available 0
All prices are in GBP

FAN 80X15MM 12 VOLT W/LOCKED R - FBA08T12HS - Fans Details
Technical/Catalog InformationFBA08T12HS
VendorNMB Technologies Corporation
CategoryFans
Voltage - Rated12VDC
Power (Watts)2.4W
Bearing TypeHydro-wave (HWB)
Size / DimensionSquare - 80mm L x 80mm H x 15mm W
Air Flow33.5 CFM
FeaturesLocked Rotor Sensor
SeriesFBA
Termination3 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FBA08T12HS
FBA08T12HS
P11095 ND
P11095ND
P11095

Purchase FAN 80X15MM 12 VOLT W/LOCKED R - FBA08T12HS - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN 80X15MM 12 VOLT W/LOCKED R - FBA08T12HS
Fans

FAN 80X15MM 12 VOLT W/LOCKED R - FBA08T12HS (P11095-ND)

Related parts Fans:
FAN 80X15MM 12 VOLT W/LOCKED R - FBA08T12HS
 Order FAN 80X15MM 12 VOLT W/LOCKED R-FBA08T12HS online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11095-ND.
FAN 40X20 12 VDC W/LOCKED ROTOR - FBK04F12HS
 Order FAN 40X20 12 VDC W/LOCKED ROTOR-FBK04F12HS online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11081-ND.
FAN 92X25MM 24 VOLT W/TAC - FBA09A24U1BX
 Order FAN 92X25MM 24 VOLT W/TAC-FBA09A24U1BX online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11096-ND.
FAN 92X25MM 24 VOLT W/TAC - FBL09A24U1BX
 Order FAN 92X25MM 24 VOLT W/TAC-FBL09A24U1BX online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11092-ND.
FAN 25X10MM 5 VOLT AXIAL - UDQFBFM01CP1
 Order FAN 25X10MM 5 VOLT AXIAL-UDQFBFM01CP1 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11093-ND.
FAN DC AXIAL 119X38 24V LOCK RTR - 4715KL-05W-B59-P00
 Order FAN DC AXIAL 119X38 24V LOCK RTR-4715KL-05W-B59-P00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13425-ND.
FAN 12V 40X20 7500 RPM LOCK RTR - 1608KL-04W-B49-L00
 Order FAN 12V 40X20 7500 RPM LOCK RTR-1608KL-04W-B49-L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13582-ND.
FAN 92X25 12V W/LOCK ROTOR ALARM - FBA09A12L1BS
 Order FAN 92X25 12V W/LOCK ROTOR ALARM-FBA09A12L1BS online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13482-ND.
FAN DC 120X38 24 VOLT - FBA12G24U1A
 Order FAN DC 120X38 24 VOLT-FBA12G24U1A online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13480-ND.
FAN 12V 2.76W 80X15MM 3000 RPM - 3106KL-04W-B50-B01
 Order FAN 12V 2.76W 80X15MM 3000 RPM-3106KL-04W-B50-B01 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13498-ND.
FAN 12VDC 329MM CROSS FLOW - FCB34AF12
 Order FAN 12VDC 329MM CROSS FLOW-FCB34AF12 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9719-ND.
FAN 5VDC .60W PANAFLOW FBK SERIE - FBK04F05L
 Order FAN 5VDC .60W PANAFLOW FBK SERIE-FBK04F05L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9700-ND.
FAN 24VDC 2.21W PANAFLOW FBK SRS - FBK04F24H
 Order FAN 24VDC 2.21W PANAFLOW FBK SRS-FBK04F24H online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9704-ND.
FAN 12VDC 1.8W PANAFLOW FBK SRS - FBK04F12H
 Order FAN 12VDC 1.8W PANAFLOW FBK SRS-FBK04F12H online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9703-ND.
FAN 24VDC 173.5MM CROSS FLOW - FCB34AB24
 Order FAN 24VDC 173.5MM CROSS FLOW-FCB34AB24 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9722-ND.