CONN HEADER 7POS 1.5MM R/A SMD - 87438-0733 - Connectors

Digi-Key Part Number WM2053TR-ND
Price Break
1000
5000
10000
25000
50000
Unit Price
0.39174
0.34226
0.30927
0.28865
0.27422
Extended Price
391.74
1711.30
3092.70
7216.25
13711.00
Manufacturer Part Number87438-0733
Product DescriptionCONN HEADER 7POS 1.5MM R/A SMD
Quantity Available 1000
All prices are in GBP

CONN HEADER 7POS 1.5MM R/A SMD - 87438-0733 - Connectors Details
Technical/Catalog Information87438-0733
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBeige
Connector TypeShrouded
Contact FinishTin-Lead, 100µin (2.54µm)
Contact Mating Length0.106" (2.70mm)
Features-
Mounting TypeSurface Mount, Right Angle
Number of Contacts7
Number of Contacts LoadedAll
Number of Rows1
Pitch0.059" (1.50mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 87438 0733
874380733
WM2053TR ND
WM2053TRND
WM2053TR

Purchase CONN HEADER 7POS 1.5MM R/A SMD - 87438-0733 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 7POS 1.5MM R/A SMD - 87438-0733
Connectors

CONN HEADER 7POS 1.5MM R/A SMD - 87438-0733 (WM2053TR-ND)

Related parts Connectors:
CONN HEADER 7POS 1.5MM R/A SMD - 87438-0733
 Order CONN HEADER 7POS 1.5MM R/A SMD-87438-0733 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2053TR-ND.
CONN HEADER 7POS 1.5MM R/A SMD - 87438-0733
 Order CONN HEADER 7POS 1.5MM R/A SMD-87438-0733 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2053CT-ND.
CONN HEADER 7POS 1.5MM VERT SMD - 87437-0733
 Order CONN HEADER 7POS 1.5MM VERT SMD-87437-0733 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2039TR-ND.
CONN HEADER 7POS 1.5MM VERT SMD - 87437-0733
 Order CONN HEADER 7POS 1.5MM VERT SMD-87437-0733 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2039CT-ND.
CONN HEADER 7POS 1.5MM R/A SMD - 87438-0743
 Order CONN HEADER 7POS 1.5MM R/A SMD-87438-0743 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7651TR-ND.
CONN HEADER 7POS 1.5MM R/A SMD - 87438-0743
 Order CONN HEADER 7POS 1.5MM R/A SMD-87438-0743 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7651CT-ND.
CONN HEADER 7POS 1.25MM R/A SMD - 53261-0790
 Order CONN HEADER 7POS 1.25MM R/A SMD-53261-0790 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1758CT-ND.
CONN HEADER 7POS 1.25MM VERT SMD - 53398-0790
 Order CONN HEADER 7POS 1.25MM VERT SMD-53398-0790 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1769CT-ND.
CONN HEADER 7POS 1.25MM R/A SMD - 53780-0790
 Order CONN HEADER 7POS 1.25MM R/A SMD-53780-0790 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5504CT-ND.
CONN HEADER 7POS 5MM VERT TIN - 39870-0507
 Order CONN HEADER 7POS 5MM VERT TIN-39870-0507 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5877-ND.
CONN HEADER 7POS 5MM RT ANG TIN - 39870-0707
 Order CONN HEADER 7POS 5MM RT ANG TIN-39870-0707 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5887-ND.
CONN HEADER 7POS R/A 1.25MM SMD - 532-61-0790
 Order CONN HEADER 7POS R/A 1.25MM SMD-532-61-0790 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 532-61-0790-ND.
CONN HEADER 7POS 1.25MM R/A SMD - 53779-0790
 Order CONN HEADER 7POS 1.25MM R/A SMD-53779-0790 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53779-0790-ND.
CONN HEADER 7POS 3MM RT ANG SMD - 43650-0709
 Order CONN HEADER 7POS 3MM RT ANG SMD-43650-0709 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2447-ND.
CONN HEADER 7POS 3MM RT ANG SMD - 43650-0710
 Order CONN HEADER 7POS 3MM RT ANG SMD-43650-0710 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2453-ND.