CONN HEADER 6POS 1.5MM R/A SMD - 87438-0633 - Connectors

Digi-Key Part Number WM2052TR-ND
Price Break
1000
5000
10000
25000
50000
Unit Price
0.33197
0.29003
0.26208
0.24461
0.23238
Extended Price
331.97
1450.15
2620.80
6115.25
11619.00
Manufacturer Part Number87438-0633
Product DescriptionCONN HEADER 6POS 1.5MM R/A SMD
Quantity Available 0
All prices are in GBP

CONN HEADER 6POS 1.5MM R/A SMD - 87438-0633 - Connectors Details
Technical/Catalog Information87438-0633
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBeige
Connector TypeShrouded
Contact FinishTin-Lead, 100µin (2.54µm)
Contact Mating Length0.106" (2.70mm)
Features-
Mounting TypeSurface Mount, Right Angle
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows1
Pitch0.059" (1.50mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 87438 0633
874380633
WM2052TR ND
WM2052TRND
WM2052TR

Purchase CONN HEADER 6POS 1.5MM R/A SMD - 87438-0633 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 6POS 1.5MM R/A SMD - 87438-0633
Connectors

CONN HEADER 6POS 1.5MM R/A SMD - 87438-0633 (WM2052TR-ND)

Related parts Connectors:
CONN HEADER 6POS R/A W/CLIP SMD - 43650-0609
 Order CONN HEADER 6POS R/A W/CLIP SMD-43650-0609 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1884-ND.
CONN HEADER 6POS R/A W/NAIL SMD - 43650-0612
 Order CONN HEADER 6POS R/A W/NAIL SMD-43650-0612 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1894-ND.
CONN HEADER 6POS R/A W/PEG SMD - 43650-0606
 Order CONN HEADER 6POS R/A W/PEG SMD-43650-0606 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1904-ND.
CONN HEADER 6POS R/A W/PEG SMD - 43650-0607
 Order CONN HEADER 6POS R/A W/PEG SMD-43650-0607 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1909-ND.
CONN HEADER 6POS R/A W/CLIP SMD - 43650-0610
 Order CONN HEADER 6POS R/A W/CLIP SMD-43650-0610 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1889-ND.
CONN HEADER 6POS R/A W/NAIL SMD - 43650-0613
 Order CONN HEADER 6POS R/A W/NAIL SMD-43650-0613 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1899-ND.
CONN HEADER 6POS 1.5MM R/A SMD - 87438-0633
 Order CONN HEADER 6POS 1.5MM R/A SMD-87438-0633 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2052TR-ND.
CONN HEADER 6POS 1.5MM R/A SMD - 87438-0633
 Order CONN HEADER 6POS 1.5MM R/A SMD-87438-0633 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2052CT-ND.
CONN HEADER 6POS 1.5MM VERT SMD - 87437-0633
 Order CONN HEADER 6POS 1.5MM VERT SMD-87437-0633 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2038TR-ND.
CONN HEADER 6POS 1.5MM VERT SMD - 87437-0633
 Order CONN HEADER 6POS 1.5MM VERT SMD-87437-0633 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2038CT-ND.
CONN HEADER 6POS 1.5MM R/A SMD - 87438-0643
 Order CONN HEADER 6POS 1.5MM R/A SMD-87438-0643 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7650TR-ND.
CONN HEADER 6POS 1.5MM R/A SMD - 87438-0643
 Order CONN HEADER 6POS 1.5MM R/A SMD-87438-0643 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7650CT-ND.
CONN HEADER 6POS 1.25MM R/A SMD - 53261-0690
 Order CONN HEADER 6POS 1.25MM R/A SMD-53261-0690 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1757CT-ND.
CONN HEADER 6POS 1.25MM VERT SMD - 53398-0690
 Order CONN HEADER 6POS 1.25MM VERT SMD-53398-0690 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1768CT-ND.
CONN HEADER 6POS VERT SMD TIN - 43045-0618
 Order CONN HEADER 6POS VERT SMD TIN-43045-0618 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1803-ND.