CONN HEADER 5POS 1.5MM R/A SMD - 87438-0533

Digi-Key Part Number WM2051TR-ND
Price Break
1000
5000
10000
25000
50000
Unit Price
0.28938
0.25283
0.22846
0.21323
0.20257
Extended Price
289.38
1264.15
2284.60
5330.75
10128.50
Manufacturer Part Number87438-0533
Product DescriptionCONN HEADER 5POS 1.5MM R/A SMD
Quantity Available 0
All prices are in GBP

CONN HEADER 5POS 1.5MM R/A SMD - 87438-0533 Details
Technical/Catalog Information87438-0533
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBeige
Connector TypeShrouded
Contact FinishTin-Lead, 100µin (2.54µm)
Contact Mating Length0.106" (2.70mm)
Features-
Mounting TypeSurface Mount, Right Angle
Number of Contacts5
Number of Contacts LoadedAll
Number of Rows1
Pitch0.059" (1.50mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 87438 0533
874380533
WM2051TR ND
WM2051TRND
WM2051TR

Purchase CONN HEADER 5POS 1.5MM R/A SMD - 87438-0533
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 5POS 1.5MM R/A SMD - 87438-0533
CONN HEADER 5POS 1.5MM R/A SMD - 87438-0533

CONN HEADER 5POS 1.5MM R/A SMD - 87438-0533 (WM2051TR-ND)

Related parts :
CONN HEADER 5POS R/A W/CLIP SMD - 43650-0509
 Order CONN HEADER 5POS R/A W/CLIP SMD-43650-0509 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1883-ND.
CONN HEADER 5POS R/A W/NAIL SMD - 43650-0512
 Order CONN HEADER 5POS R/A W/NAIL SMD-43650-0512 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1893-ND.
CONN HEADER 5POS R/A W/PEG SMD - 43650-0506
 Order CONN HEADER 5POS R/A W/PEG SMD-43650-0506 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1903-ND.
CONN HEADER 5POS R/A W/PEG SMD - 43650-0507
 Order CONN HEADER 5POS R/A W/PEG SMD-43650-0507 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1908-ND.
CONN HEADER 5POS R/A W/CLIP SMD - 43650-0510
 Order CONN HEADER 5POS R/A W/CLIP SMD-43650-0510 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1888-ND.
CONN HEADER 5POS R/A W/NAIL SMD - 43650-0513
 Order CONN HEADER 5POS R/A W/NAIL SMD-43650-0513 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1898-ND.
CONN HEADER 5POS 1.5MM R/A SMD - 87438-0533
 Order CONN HEADER 5POS 1.5MM R/A SMD-87438-0533 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2051TR-ND.
CONN HEADER 5POS 1.5MM R/A SMD - 87438-0533
 Order CONN HEADER 5POS 1.5MM R/A SMD-87438-0533 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2051CT-ND.
CONN HEADER 5POS 1.5MM VERT SMD - 87437-0533
 Order CONN HEADER 5POS 1.5MM VERT SMD-87437-0533 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2037TR-ND.
CONN HEADER 5POS 1.5MM VERT SMD - 87437-0533
 Order CONN HEADER 5POS 1.5MM VERT SMD-87437-0533 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2037CT-ND.
CONN HEADER 5POS 1.5MM R/A SMD - 87438-0543
 Order CONN HEADER 5POS 1.5MM R/A SMD-87438-0543 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7649TR-ND.
CONN HEADER 5POS 1.5MM R/A SMD - 87438-0543
 Order CONN HEADER 5POS 1.5MM R/A SMD-87438-0543 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7649CT-ND.
CONN HEADER 5POS 1.25MM R/A SMD - 53261-0590
 Order CONN HEADER 5POS 1.25MM R/A SMD-53261-0590 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1756CT-ND.
CONN HEADER 5POS 1.25MM VERT SMD - 53398-0590
 Order CONN HEADER 5POS 1.25MM VERT SMD-53398-0590 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1767CT-ND.
CONN HEADER 5POS 1.25MM R/A SMD - 53780-0590
 Order CONN HEADER 5POS 1.25MM R/A SMD-53780-0590 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5502CT-ND.