CONN HEADER 7POS 1.5MM VERT SMD - 87437-0733 - Connectors

Digi-Key Part Number WM2039TR-ND
Price Break
1000
5000
10000
25000
50000
Unit Price
0.36927
0.32262
0.29153
0.27209
0.25849
Extended Price
369.27
1613.10
2915.30
6802.25
12924.50
Manufacturer Part Number87437-0733
Product DescriptionCONN HEADER 7POS 1.5MM VERT SMD
Quantity Available 2000
All prices are in GBP

CONN HEADER 7POS 1.5MM VERT SMD - 87437-0733 - Connectors Details
Technical/Catalog Information87437-0733
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBeige
Connector TypeShrouded
Contact FinishTin-Lead, 100µin (2.54µm)
Contact Mating Length0.106" (2.70mm)
Features-
Mounting TypeSurface Mount
Number of Contacts7
Number of Contacts LoadedAll
Number of Rows1
Pitch0.059" (1.50mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 87437 0733
874370733
WM2039TR ND
WM2039TRND
WM2039TR

Purchase CONN HEADER 7POS 1.5MM VERT SMD - 87437-0733 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 7POS 1.5MM VERT SMD - 87437-0733
Connectors

CONN HEADER 7POS 1.5MM VERT SMD - 87437-0733 (WM2039TR-ND)

Related parts Connectors:
CONN HEADER 7POS 1.5MM R/A SMD - 87438-0733
 Order CONN HEADER 7POS 1.5MM R/A SMD-87438-0733 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2053TR-ND.
CONN HEADER 7POS 1.5MM R/A SMD - 87438-0733
 Order CONN HEADER 7POS 1.5MM R/A SMD-87438-0733 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2053CT-ND.
CONN HEADER 7POS 1.5MM VERT SMD - 87437-0733
 Order CONN HEADER 7POS 1.5MM VERT SMD-87437-0733 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2039TR-ND.
CONN HEADER 7POS 1.5MM VERT SMD - 87437-0733
 Order CONN HEADER 7POS 1.5MM VERT SMD-87437-0733 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2039CT-ND.
CONN HEADER 7POS 1.25MM R/A SMD - 53261-0790
 Order CONN HEADER 7POS 1.25MM R/A SMD-53261-0790 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1758CT-ND.
CONN HEADER 7POS 1.25MM R/A SMD - 53780-0790
 Order CONN HEADER 7POS 1.25MM R/A SMD-53780-0790 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5504CT-ND.
CONN HEADER 7POS R/A 1.25MM SMD - 532-61-0790
 Order CONN HEADER 7POS R/A 1.25MM SMD-532-61-0790 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 532-61-0790-ND.
CONN HEADER 7POS 1.25MM R/A SMD - 53779-0790
 Order CONN HEADER 7POS 1.25MM R/A SMD-53779-0790 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53779-0790-ND.
CONN HEADER 7POS 3MM RT ANG SMD - 43650-0709
 Order CONN HEADER 7POS 3MM RT ANG SMD-43650-0709 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2447-ND.
CONN HEADER 7POS 3MM RT ANG SMD - 43650-0710
 Order CONN HEADER 7POS 3MM RT ANG SMD-43650-0710 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2453-ND.
CONN HEADER 7POS 3MM RT ANG SMD - 43650-0712
 Order CONN HEADER 7POS 3MM RT ANG SMD-43650-0712 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2459-ND.
CONN HEADER 7POS 3MM RT ANG SMD - 43650-0713
 Order CONN HEADER 7POS 3MM RT ANG SMD-43650-0713 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2465-ND.
CONN HEADER 7POS .100 R/A SMD - 15-91-2075-P
 Order CONN HEADER 7POS .100 R/A SMD-15-91-2075-P online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1345-ND.
CONN HEADER 7POS 1.25MM R/A SMD - 53261-0790
 Order CONN HEADER 7POS 1.25MM R/A SMD-53261-0790 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1758TR-ND.
CONN HEADER 7POS 1.25MM R/A SMD - 53780-0790
 Order CONN HEADER 7POS 1.25MM R/A SMD-53780-0790 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5504TR-ND.