CONN HEADER 6POS 1.5MM VERT SMD - 87437-0633 - Connectors

Digi-Key Part Number WM2038TR-ND
Price Break
1000
5000
10000
25000
50000
Unit Price
0.33816
0.29545
0.26697
0.24917
0.23671
Extended Price
338.16
1477.25
2669.70
6229.25
11835.50
Manufacturer Part Number87437-0633
Product DescriptionCONN HEADER 6POS 1.5MM VERT SMD
Quantity Available 1000
All prices are in GBP

CONN HEADER 6POS 1.5MM VERT SMD - 87437-0633 - Connectors Details
Technical/Catalog Information87437-0633
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBeige
Connector TypeShrouded
Contact FinishTin-Lead, 100µin (2.54µm)
Contact Mating Length0.106" (2.70mm)
Features-
Mounting TypeSurface Mount
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows1
Pitch0.059" (1.50mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 87437 0633
874370633
WM2038TR ND
WM2038TRND
WM2038TR

Purchase CONN HEADER 6POS 1.5MM VERT SMD - 87437-0633 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 6POS 1.5MM VERT SMD - 87437-0633
Connectors

CONN HEADER 6POS 1.5MM VERT SMD - 87437-0633 (WM2038TR-ND)

Related parts Connectors:
CONN HEADER 6POS 1.5MM R/A SMD - 87438-0633
 Order CONN HEADER 6POS 1.5MM R/A SMD-87438-0633 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2052TR-ND.
CONN HEADER 6POS 1.5MM R/A SMD - 87438-0633
 Order CONN HEADER 6POS 1.5MM R/A SMD-87438-0633 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2052CT-ND.
CONN HEADER 6POS DL 2MM VERT SMD - 87759-0614
 Order CONN HEADER 6POS DL 2MM VERT SMD-87759-0614 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18713-ND.
CONN HEADER 6POS 1.5MM VERT SMD - 87437-0633
 Order CONN HEADER 6POS 1.5MM VERT SMD-87437-0633 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2038TR-ND.
CONN HEADER 6POS 1.5MM VERT SMD - 87437-0633
 Order CONN HEADER 6POS 1.5MM VERT SMD-87437-0633 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2038CT-ND.
CONN HEADER 6POS 1.25MM R/A SMD - 53261-0690
 Order CONN HEADER 6POS 1.25MM R/A SMD-53261-0690 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1757CT-ND.
CONN HEADER 6POS 1.25MM R/A SMD - 53780-0690
 Order CONN HEADER 6POS 1.25MM R/A SMD-53780-0690 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5503CT-ND.
CONN HEADER 6POS 1.25MM R/A SMD - 53779-0690
 Order CONN HEADER 6POS 1.25MM R/A SMD-53779-0690 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 53779-0690-ND.
CONN HEADER 6POS .100 R/A SMD - 15-91-2065
 Order CONN HEADER 6POS .100 R/A SMD-15-91-2065 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1344-ND.
CONN HEADER 6POS 1.25MM R/A SMD - 53261-0690
 Order CONN HEADER 6POS 1.25MM R/A SMD-53261-0690 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1757TR-ND.
CONN HEADER 6POS 1.25MM R/A SMD - 53780-0690
 Order CONN HEADER 6POS 1.25MM R/A SMD-53780-0690 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5503TR-ND.
CONN HEADER 6POS 1.25MM R/A SMD - 53780-0670
 Order CONN HEADER 6POS 1.25MM R/A SMD-53780-0670 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7603TR-ND.
CONN HEADER 6POS 1.25MM R/A SMD - 53780-0670
 Order CONN HEADER 6POS 1.25MM R/A SMD-53780-0670 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7603CT-ND.
CONN HEADER 6POS 1.25MM R/A SMD - 53261-0671
 Order CONN HEADER 6POS 1.25MM R/A SMD-53261-0671 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7624TR-ND.
CONN HEADER 6POS 1.25MM R/A SMD - 53261-0671
 Order CONN HEADER 6POS 1.25MM R/A SMD-53261-0671 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7624CT-ND.