KIT ENCLOSURE FOR LP25/40 SERIES - LPX40 - Power Supplies
KIT ENCLOSURE FOR LP25/40 SERIES - LPX40 - Power Supplies Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||
KIT ENCLOSURE FOR LP25/40 SERIES - LPX40 (454-1247-ND)
Related parts Power Supplies :KIT ENCLOSURE FOR LP25/40 SERIES - LPX40
Order KIT ENCLOSURE FOR LP25/40 SERIES-LPX40 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1247-ND.
KIT COVER FOR LP110 SERIES - LPX110-C
Order KIT COVER FOR LP110 SERIES-LPX110-C online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number LPX110-C-ND.
POWER SUPPLY 5V,3.3V,12V OUT 80W - NLP110-9693
Order POWER SUPPLY 5V,3.3V,12V OUT 80W-NLP110-9693 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1037-ND.
POWER SUPPLY 5V,3.3V,12V,12V - NLP150L-96Q5366
Order POWER SUPPLY 5V,3.3V,12V,12V-NLP150L-96Q5366 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1041-ND.
POWER SUPPLY 12V,5.1V,24V 110W - NLP150L-96T658
Order POWER SUPPLY 12V,5.1V,24V 110W-NLP150L-96T658 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1044-ND.
POWER SUPPLY TRPL 3.3/5/12V 40W - LPT41
Order POWER SUPPLY TRPL 3.3/5/12V 40W-LPT41 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1077-ND.
POWER SUPPLY SWITCHER 5.1V 40W - NFS40-7605
Order POWER SUPPLY SWITCHER 5.1V 40W-NFS40-7605 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NFS40-7605-ND.
POWER SUPPLY SWITCHER 12V 40W - NFS40-7612
Order POWER SUPPLY SWITCHER 12V 40W-NFS40-7612 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NFS40-7612-ND.
POWER SUPPLY SWITCHER 5/12V 25W - NLP25-7629
Order POWER SUPPLY SWITCHER 5/12V 25W-NLP25-7629 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP25-7629-ND.
COVER SNAPON FOR NLP65 SERIES PS - NLP65C
Order COVER SNAPON FOR NLP65 SERIES PS-NLP65C online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP65C-ND.
POWER SUPPLY AC/DC EXT 15V 40W - SSL40C-7615
Order POWER SUPPLY AC/DC EXT 15V 40W-SSL40C-7615 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number SSL40C-7615-ND.
KIT CONNECTOR VS/MP CONTROL - 70-841-004
Order KIT CONNECTOR VS/MP CONTROL-70-841-004 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 70-841-004-ND.
POWER SUPPLY 55W 5V OUT - LPS52
Order POWER SUPPLY 55W 5V OUT-LPS52 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1161-ND.
POWER SUPPLY 60W 12V OUT - LPS53
Order POWER SUPPLY 60W 12V OUT-LPS53 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1162-ND.
POWER SUPPLY 60W 15V OUT - LPS54
Order POWER SUPPLY 60W 15V OUT-LPS54 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1163-ND.