PWR SUPPLY LIN 15V 3.0A OVP DUAL - ACV15D3.0

Digi-Key Part Number ACV15D3.0-ND
Price Break
12
Unit Price
67.13417
Extended Price
805.61
Manufacturer Part NumberACV15D3.0
Product DescriptionPWR SUPPLY LIN 15V 3.0A OVP DUAL
Quantity Available 0
All prices are in GBP

PWR SUPPLY LIN 15V 3.0A OVP DUAL - ACV15D3.0 Details
Technical/Catalog InformationACV15D3.0
VendorEMERSON NETWORK POWER
CategoryPower Supplies
Number of Outputs2
Power (Watts)115W
Voltage - Output15V, -15V
Voltage - Input100 ~ 240VAC
Power Supply TypeLinear, Regulated (Open Frame)
1st Output15 VDC @ 3A
2nd Output-15 VDC @ 3A
3rd Output-
4th Output-
Mounting TypeChassis Mount
Other Names ACV15D3 0
ACV15D30

Purchase PWR SUPPLY LIN 15V 3.0A OVP DUAL - ACV15D3.0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PWR SUPPLY LIN 15V 3.0A OVP DUAL - ACV15D3.0
PWR SUPPLY LIN 15V 3.0A OVP DUAL - ACV15D3.0

PWR SUPPLY LIN 15V 3.0A OVP DUAL - ACV15D3.0 (ACV15D3.0-ND)

Related parts :
PWR SUPPLY LIN 15V 3.0A OVP DUAL - ACV15D3.0
 Order PWR SUPPLY LIN 15V 3.0A OVP DUAL-ACV15D3.0 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ACV15D3.0-ND.
PWR SUPPLY LIN 5V 6A 30W OVP SGL - ACV5N6-1
 Order PWR SUPPLY LIN 5V 6A 30W OVP SGL-ACV5N6-1 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ACV5N6-1-ND.
PWR SUPPLY LIN TRPL OTPT 90W - ATV101
 Order PWR SUPPLY LIN TRPL OTPT 90W-ATV101 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ATV101-ND.
PWR SUPPLY LIN TRPL OTPT 60W - ATV401
 Order PWR SUPPLY LIN TRPL OTPT 60W-ATV401 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ATV401-ND.
PWR SUPPLY LIN TRPL OTPT 20W - ATV251
 Order PWR SUPPLY LIN TRPL OTPT 20W-ATV251 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ATV251-ND.
PWR SUPPLY 55W,+-5V,+-15V OUT - (MAP55-4003)
 Order PWR SUPPLY 55W,+-5V,+-15V OUT-(MAP55-4003) online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2099-ND.
PWR SUPPLY 15V 4A 50.8X101.6MM - GNT60-15G
 Order PWR SUPPLY 15V 4A 50.8X101.6MM-GNT60-15G online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2375-ND.
PWR SUPPLY 130W, +-5V,+-12V OUT - SPL130-4000
 Order PWR SUPPLY 130W, +-5V,+-12V OUT-SPL130-4000 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2104-ND.
PWR SUPPLY 50W +5V+12V-12V OUT - SPL50-3200
 Order PWR SUPPLY 50W +5V+12V-12V OUT-SPL50-3200 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2110-ND.
PWR SUPPLY 250W 5V/50A OUTPUT - SPL250-1005
 Order PWR SUPPLY 250W 5V/50A OUTPUT-SPL250-1005 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2086-ND.
POWER SUPPLY EXTERNAL 15V 28W - MI2815-760
 Order POWER SUPPLY EXTERNAL 15V 28W-MI2815-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS102-ND.
PWR SUPPLY 200W +-5V,+-12V OUT - SPL200-4100P
 Order PWR SUPPLY 200W +-5V,+-12V OUT-SPL200-4100P online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2107-ND.
MULTI OUTPUT PWR SUPPLY +5V 14A - MAP80-4010
 Order MULTI OUTPUT PWR SUPPLY +5V 14A-MAP80-4010 online from Digi-Key. Manufactured by Power-One. Digi-Key part number MAP80-4010-ND.
PWR SUPPLY RAIL MNT 24V 5AMP - 2939522
 Order PWR SUPPLY RAIL MNT 24V 5AMP-2939522 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 2939522-ND.
PWR SUPPLY TRIPLE 5 24 12V 65 W - GLC65E
 Order PWR SUPPLY TRIPLE 5 24 12V 65 W-GLC65E online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2212-ND.