PWR SUPPLY LIN TRPL OTPT 90W - ATV101 - Power Supplies

Digi-Key Part Number ATV101-ND
Price Break
12
Unit Price
96.24417
Extended Price
1154.93
Manufacturer Part NumberATV101
Product DescriptionPWR SUPPLY LIN TRPL OTPT 90W
Quantity Available 0
All prices are in GBP

PWR SUPPLY LIN TRPL OTPT 90W - ATV101 - Power Supplies Details
Technical/Catalog InformationATV101
VendorEMERSON NETWORK POWER
CategoryPower Supplies
Number of Outputs3
Power (Watts)115W
Voltage - Output5V, 24V, -5V
Voltage - Input100 ~ 240VAC
Power Supply Type*
1st Output5.0 VDC @ 3A
2nd Output-5.0 VDC @ 500mA
3rd Output24 VDC @ 3A
4th Output-
Mounting TypeChassis Mount
Other Names ATV101
ATV101

Purchase PWR SUPPLY LIN TRPL OTPT 90W - ATV101 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PWR SUPPLY LIN TRPL OTPT 90W - ATV101
Power Supplies

PWR SUPPLY LIN TRPL OTPT 90W - ATV101 (ATV101-ND)

Related parts Power Supplies :
PWR SUPPLY LIN TRPL OTPT 90W - ATV101
 Order PWR SUPPLY LIN TRPL OTPT 90W-ATV101 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ATV101-ND.
PWR SUPPLY LIN TRPL OTPT 60W - ATV401
 Order PWR SUPPLY LIN TRPL OTPT 60W-ATV401 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ATV401-ND.
PWR SUPPLY LIN TRPL OTPT 20W - ATV251
 Order PWR SUPPLY LIN TRPL OTPT 20W-ATV251 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ATV251-ND.
PWR SUPPLY LIN 15V 3.0A OVP DUAL - ACV15D3.0
 Order PWR SUPPLY LIN 15V 3.0A OVP DUAL-ACV15D3.0 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ACV15D3.0-ND.
PWR SUPPLY LIN 5V 6A 30W OVP SGL - ACV5N6-1
 Order PWR SUPPLY LIN 5V 6A 30W OVP SGL-ACV5N6-1 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ACV5N6-1-ND.
PWR SUPPLY TRPL 5/12/-5V 25W - LPT24
 Order PWR SUPPLY TRPL 5/12/-5V 25W-LPT24 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1079-ND.
PWR SUPPLY TRPL 5/12/-12V 9A 40W - LPT43
 Order PWR SUPPLY TRPL 5/12/-12V 9A 40W-LPT43 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1076-ND.
PWR SUPPLY TRPL 3.3/5/12V 55W - LPT81
 Order PWR SUPPLY TRPL 3.3/5/12V 55W-LPT81 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1166-ND.
PWR SUPPLY QUAD OUTPT 350W W/CVR - LPQ352-C
 Order PWR SUPPLY QUAD OUTPT 350W W/CVR-LPQ352-C online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1085-ND.
PWR SUPPLY SWITCHER 5/12V 40W - NLP40-7629
 Order PWR SUPPLY SWITCHER 5/12V 40W-NLP40-7629 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP40-7629-ND.
PWR SUPPLY TRIPLE 5V 12V -12 40W - SA40-1313
 Order PWR SUPPLY TRIPLE 5V 12V -12 40W-SA40-1313 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number SA40-1313-ND.
PWR SUPPLY 350W 48V OUT W/COVER - NTS358-CF
 Order PWR SUPPLY 350W 48V OUT W/COVER-NTS358-CF online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1171-ND.
POWER SUPPLY TRPL 3.3/5/12V 40W - LPT41
 Order POWER SUPPLY TRPL 3.3/5/12V 40W-LPT41 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1077-ND.
POWER SUPPLY 5V,3.3V,12V OUT 80W - NLP110-9693
 Order POWER SUPPLY 5V,3.3V,12V OUT 80W-NLP110-9693 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1037-ND.
POWER SUPPLY 5V,3.3V,12V,12V - NLP150L-96Q5366
 Order POWER SUPPLY 5V,3.3V,12V,12V-NLP150L-96Q5366 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1041-ND.