CIRC BRKR 10A 80VDC W/GRD&SCREW - A0723035 - Power Supplies

Digi-Key Part Number A0723035-ND
Price Break
1
Unit Price
40.7
Extended Price
40.70
Manufacturer Part NumberA0723035
Product DescriptionCIRC BRKR 10A 80VDC W/GRD&SCREW
Quantity Available 0
All prices are in GBP

CIRC BRKR 10A 80VDC W/GRD&SCREW - A0723035 - Power Supplies Details
Technical/Catalog InformationA0723035
VendorEMERSON NETWORK POWER
CategoryPower Supplies
Accessory Type*
For Use With/Related Products*
Other Names A0723035
A0723035

Purchase CIRC BRKR 10A 80VDC W/GRD&SCREW - A0723035 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CIRC BRKR 10A 80VDC W/GRD&SCREW - A0723035
Power Supplies

CIRC BRKR 10A 80VDC W/GRD&SCREW - A0723035 (A0723035-ND)

Related parts Power Supplies :
CIRC BRKR 10A 80VDC W/GRD&SCREW - A0723035
 Order CIRC BRKR 10A 80VDC W/GRD&SCREW-A0723035 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number A0723035-ND.
CIRC BRKR 15A 80VDC W/GRD&SCREW - A0723037
 Order CIRC BRKR 15A 80VDC W/GRD&SCREW-A0723037 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number A0723037-ND.
CIRC BRKR 1A 80VDC W/GRD&SCREW - A0723076
 Order CIRC BRKR 1A 80VDC W/GRD&SCREW-A0723076 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number A0723076-ND.
CIRC BRKR 5A 80VDC W/GRD&SCREW - A0723033
 Order CIRC BRKR 5A 80VDC W/GRD&SCREW-A0723033 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number A0723033-ND.
CIRC BRKR 20A 80VDC W/GRD&SCREW - A0723007
 Order CIRC BRKR 20A 80VDC W/GRD&SCREW-A0723007 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number A0723007-ND.
CIRC BRKR 30A 80VDC W/GRD&SCREW - A0723040
 Order CIRC BRKR 30A 80VDC W/GRD&SCREW-A0723040 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number A0723040-ND.
CIRC BRKR 50A 80VDC W/GRD&SCREW - A0723008
 Order CIRC BRKR 50A 80VDC W/GRD&SCREW-A0723008 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number A0723008-ND.
POWER SUPPLY 5V SINGLE OUT 65W - NLP65-7605
 Order POWER SUPPLY 5V SINGLE OUT 65W-NLP65-7605 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1027-ND.
POWER SUPPLY 12V SINGLE OUT 65W - NLP65-7612
 Order POWER SUPPLY 12V SINGLE OUT 65W-NLP65-7612 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1028-ND.
POWER SUPPLY 24V SINGLE OUT 65W - NLP65-7624
 Order POWER SUPPLY 24V SINGLE OUT 65W-NLP65-7624 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1029-ND.
POWER SUPPLY 5V,12V,-12V 65W - NLP65-7608
 Order POWER SUPPLY 5V,12V,-12V 65W-NLP65-7608 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1030-ND.
POWER SUPPLY 5V,15V,-15V 65W - NLP65-7610
 Order POWER SUPPLY 5V,15V,-15V 65W-NLP65-7610 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1031-ND.
POWER SUPPLY 5V,12V 65W - NLP65-7629
 Order POWER SUPPLY 5V,12V 65W-NLP65-7629 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1032-ND.
POWER SUPPLY 5V SINGLE OUT 75W - NLP110-9605
 Order POWER SUPPLY 5V SINGLE OUT 75W-NLP110-9605 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1033-ND.
POWER SUPPLY 12V SINGLE OUT 75W - NLP110-9612
 Order POWER SUPPLY 12V SINGLE OUT 75W-NLP110-9612 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1034-ND.