PWR SUPP 350W 5/12/12/24V CVRFAN - AA20140 - Power Supplies

Digi-Key Part Number 454-1236-ND
Price Break
1
10
25
50
100
Unit Price
80.78
67.716
65.34
62.964
60.588
Extended Price
80.78
677.16
1633.50
3148.20
6058.80
Manufacturer Part NumberAA20140
Product DescriptionPWR SUPP 350W 5/12/12/24V CVRFAN
Quantity Available 0
All prices are in GBP

PWR SUPP 350W 5/12/12/24V CVRFAN - AA20140 - Power Supplies Details
Technical/Catalog InformationAA20140
VendorEMERSON NETWORK POWER
CategoryPower Supplies
Number of Outputs4
Power (Watts)120W
Voltage - Output3.3V, 5V, 12V, -12V
Voltage - Input90 ~ 264VAC
Power Supply TypeLinear, Regulated (Open Frame)
1st Output3.3 VDC @ 8A
2nd Output5.0 VDC @ 10A
3rd Output12 VDC @ 1A
4th Output-12 VDC @ 500mA
Mounting TypeChassis Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AA20140
AA20140
454 1236 ND
4541236ND
454-1236

Purchase PWR SUPP 350W 5/12/12/24V CVRFAN - AA20140 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PWR SUPP 350W 5/12/12/24V CVRFAN - AA20140
Power Supplies

PWR SUPP 350W 5/12/12/24V CVRFAN - AA20140 (454-1236-ND)

Related parts Power Supplies :
PWR SUPP 350W 5/12/12/24V CVRFAN - AA20140
 Order PWR SUPP 350W 5/12/12/24V CVRFAN-AA20140 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1236-ND.
PWR SUPP DESKTOP 5/12/-12V 42W - WRI4231-D5
 Order PWR SUPP DESKTOP 5/12/-12V 42W-WRI4231-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS115-ND.
PWR SUPPLY TRPL 5/12/-5V 25W - LPT24
 Order PWR SUPPLY TRPL 5/12/-5V 25W-LPT24 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1079-ND.
PWR SUPPLY TRPL 5/12/-12V 9A 40W - LPT43
 Order PWR SUPPLY TRPL 5/12/-12V 9A 40W-LPT43 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1076-ND.
PWR SUPP DESKTOP 5/12V 30W - WRI3021-D5
 Order PWR SUPP DESKTOP 5/12V 30W-WRI3021-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS109-ND.
PS SWTCHR 5/12/-12V 65W ENCLOSR - NLP65-7608E
 Order PS SWTCHR 5/12/-12V 65W ENCLOSR-NLP65-7608E online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP65-7608E-ND.
PS SWITCHER 5/12/-12V 65W - NLP65-9608
 Order PS SWITCHER 5/12/-12V 65W-NLP65-9608 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP65-9608-ND.
PWR SUP 250W 3.3/5/12/-12V QUAD - CPA250-4530
 Order PWR SUP 250W 3.3/5/12/-12V QUAD-CPA250-4530 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2263-ND.
PWR SUPPLY TRIPLE 5V 12V -12 40W - SA40-1313
 Order PWR SUPPLY TRIPLE 5V 12V -12 40W-SA40-1313 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number SA40-1313-ND.
PWR SUP 125W 3.3/5/12/-12V QUAD - MPB125-4350G
 Order PWR SUP 125W 3.3/5/12/-12V QUAD-MPB125-4350G online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2278-ND.
PS WALLMNT 5/12/-12V 11.3W - WM113
 Order PS WALLMNT 5/12/-12V 11.3W-WM113 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS126-ND.
PS DESKTOP 5/12/12V 11.3W - WM113TT
 Order PS DESKTOP 5/12/12V 11.3W-WM113TT online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS131-ND.
PS WALLMNT 5/12/-12V REGULATED - WM063-1950-D5
 Order PS WALLMNT 5/12/-12V REGULATED-WM063-1950-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS142-ND.
REGULATOR 12/24V-2.5V 5A SIP HOR - PT6652G
 Order REGULATOR 12/24V-2.5V 5A SIP HOR-PT6652G online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6652G-ND.
REGULATOR 12/24V-9V 5A SIP HORZ - PT6654G
 Order REGULATOR 12/24V-9V 5A SIP HORZ-PT6654G online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6654G-ND.