CONV DC-DC 50W BOOST 48VIN 96V - AVS50-48S96 - Power Supplies

Digi-Key Part Number AVS50-48S96-ND
Price Break
50
Unit Price
19.0236
Extended Price
951.18
Manufacturer Part NumberAVS50-48S96
Product DescriptionCONV DC-DC 50W BOOST 48VIN 96V
Quantity Available 0
All prices are in GBP

CONV DC-DC 50W BOOST 48VIN 96V - AVS50-48S96 - Power Supplies Details
Technical/Catalog InformationAVS50-48S96
VendorEMERSON NETWORK POWER
CategoryPower Supplies
Voltage - Input48VDC
Output96V
Power (Watts)50W
Number of Outputs1
1st Output96 VDC @ 520mA
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole, Vertical
Other Names AVS50 48S96
AVS5048S96

Purchase CONV DC-DC 50W BOOST 48VIN 96V - AVS50-48S96 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC-DC 50W BOOST 48VIN 96V - AVS50-48S96
Power Supplies

CONV DC-DC 50W BOOST 48VIN 96V - AVS50-48S96 (AVS50-48S96-ND)

Related parts Power Supplies :
CONV DC-DC 50W BOOST 48VIN 96V - AVS50-48S96
 Order CONV DC-DC 50W BOOST 48VIN 96V-AVS50-48S96 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AVS50-48S96-ND.
CONV DC-DC 120W 300VIN 12.0V 9A - AL60A-300L-120F09
 Order CONV DC-DC 120W 300VIN 12.0V 9A-AL60A-300L-120F09 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AL60A-300L-120F09-ND.
CONV DC/DC 12VIN 3.3VOUT 15A SMD - SMT15E-12W3V3
 Order CONV DC/DC 12VIN 3.3VOUT 15A SMD-SMT15E-12W3V3 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1056-ND.
CONV DC/DC 5V IN ADJ OUT 5A SMD - SMT05E-05W3V3
 Order CONV DC/DC 5V IN ADJ OUT 5A SMD-SMT05E-05W3V3 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1089-ND.
CONV DC/DC 3.3VIN ADJOUT 6A - PTH03050WAD
 Order CONV DC/DC 3.3VIN ADJOUT 6A-PTH03050WAD online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1156-ND.
CONV DC/DC 12VIN 30A ADJOUT 150W - SIL30C-12SADJ-VJ
 Order CONV DC/DC 12VIN 30A ADJOUT 150W-SIL30C-12SADJ-VJ online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1189-ND.
CONV DC/DC 48V 20A 3.3VOUT 100W - LES20A48-3V3REJ
 Order CONV DC/DC 48V 20A 3.3VOUT 100W-LES20A48-3V3REJ online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1197-ND.
CONV DC/DC 48V 20A 5V OUT 100W - LES20A48-5V0REJ
 Order CONV DC/DC 48V 20A 5V OUT 100W-LES20A48-5V0REJ online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1202-ND.
CONV DC-DC 33W 12VIN 6A SGL SMD - ATH06K12-9SJL
 Order CONV DC-DC 33W 12VIN 6A SGL SMD-ATH06K12-9SJL online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1246-ND.
CONV DC-DC 55W 12VIN 10A SGL SMD - ATH10K12-9SJL
 Order CONV DC-DC 55W 12VIN 10A SGL SMD-ATH10K12-9SJL online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ATH10K12-9SJL-ND.
CONV DC-DC PROG-VO 30A SMD - PT4411C
 Order CONV DC-DC PROG-VO 30A SMD-PT4411C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19987-ND.
CONV DC-DC 48V IN 1.8V OUT 54W - Q48T30018-NBB0
 Order CONV DC-DC 48V IN 1.8V OUT 54W-Q48T30018-NBB0 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2219-ND.
CONV DC/DC 0.8A 12V OUTPUT SMD - S7AH-01CX200
 Order CONV DC/DC 0.8A 12V OUTPUT SMD-S7AH-01CX200 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1128-5-ND.
CONV DC/DC 0.6A 15V OUTPUT SMD - S7AH-01CX500
 Order CONV DC/DC 0.6A 15V OUTPUT SMD-S7AH-01CX500 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1129-5-ND.
CONV DC/DC 0.8A 12V OUT VERT MNT - V7AH-01CX200
 Order CONV DC/DC 0.8A 12V OUT VERT MNT-V7AH-01CX200 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1145-5-ND.