CONV DC-DC 100W 48VIN 15V NEG-EN - AV60C-048L-150F06N - Power Supplies

Digi-Key Part Number AV60C-048L150F06N-ND
Price Break
50
Unit Price
37.921
Extended Price
1896.05
Manufacturer Part NumberAV60C-048L-150F06N
Product DescriptionCONV DC-DC 100W 48VIN 15V NEG-EN
Quantity Available Non-Stock
All prices are in GBP

CONV DC-DC 100W 48VIN 15V NEG-EN - AV60C-048L-150F06N - Power Supplies Details
Technical/Catalog InformationAV60C-048L-150F06N
VendorEMERSON NETWORK POWER
CategoryPower Supplies
Voltage - Input48VDC
Output15V
Power (Watts)100W
Number of Outputs1
1st Output15 VDC @ 6.7A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Vertical
Other Names AV60C 048L 150F06N
AV60C048L150F06N
AV60C 048L150F06N ND
AV60C048L150F06NND
AV60C-048L150F06N

Purchase CONV DC-DC 100W 48VIN 15V NEG-EN - AV60C-048L-150F06N - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC-DC 100W 48VIN 15V NEG-EN - AV60C-048L-150F06N
Power Supplies

CONV DC-DC 100W 48VIN 15V NEG-EN - AV60C-048L-150F06N (AV60C-048L150F06N-ND)

Related parts Power Supplies :
CONV DC-DC 100W 48VIN 15V NEG-EN - AV60C-048L-150F06N
 Order CONV DC-DC 100W 48VIN 15V NEG-EN-AV60C-048L-150F06N online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AV60C-048L150F06N-ND.
CONV DC-DC 150W 48VIN 15V NEG-EN - AV60C-048L-150F10N
 Order CONV DC-DC 150W 48VIN 15V NEG-EN-AV60C-048L-150F10N online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AV60C-048L150F10N-ND.
CONV DC-DC 100W 48VIN 12V NEG-EN - AV60C-048L-120F08N
 Order CONV DC-DC 100W 48VIN 12V NEG-EN-AV60C-048L-120F08N online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AV60C-048L120F08N-ND.
CONV DC-DC 100W 48VIN 15V POS-EN - AV60C-048L-150F06
 Order CONV DC-DC 100W 48VIN 15V POS-EN-AV60C-048L-150F06 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AV60C-048L-150F06-ND.
CONV DC-DC 75W 48VIN 15V NEG-EN - AV60C-048L-150F05N
 Order CONV DC-DC 75W 48VIN 15V NEG-EN-AV60C-048L-150F05N online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AV60C-048L150F05N-ND.
CONV DC-DC 50W 48VIN 15V NEG-EN - AV60C-048L-150F03N
 Order CONV DC-DC 50W 48VIN 15V NEG-EN-AV60C-048L-150F03N online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AV60C-048L150F03N-ND.
CONV DC-DC 100W 48VIN 5V NEG-EN - AV60C-048L-050F20N
 Order CONV DC-DC 100W 48VIN 5V NEG-EN-AV60C-048L-050F20N online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AV60C-048L050F20N-ND.
CONV DC-DC 150W 48VIN 12V NEG-EN - AV60C-048L-120F12N
 Order CONV DC-DC 150W 48VIN 12V NEG-EN-AV60C-048L-120F12N online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AV60C-048L120F12N-ND.
CONV DC-DC 50W 48VIN 3.3V NEG-EN - AV60C-048L-033F10N
 Order CONV DC-DC 50W 48VIN 3.3V NEG-EN-AV60C-048L-033F10N online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AV60C-048L033F10N-ND.
CONV DC-DC 150W 48VIN 15V POS-EN - AV60C-048L-150F10
 Order CONV DC-DC 150W 48VIN 15V POS-EN-AV60C-048L-150F10 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AV60C-048L-150F10-ND.
CONV DC-DC 100W 48VIN 12V POS-EN - AV60C-048L-120F08
 Order CONV DC-DC 100W 48VIN 12V POS-EN-AV60C-048L-120F08 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AV60C-048L-120F08-ND.
CONV DC-DC 75W 48VIN 15V POS-EN - AV60C-048L-150F05
 Order CONV DC-DC 75W 48VIN 15V POS-EN-AV60C-048L-150F05 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AV60C-048L-150F05-ND.
CONV DC-DC 50W 48VIN 12V NEG-EN - AV60C-048L-120F04N
 Order CONV DC-DC 50W 48VIN 12V NEG-EN-AV60C-048L-120F04N online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AV60C-048L120F04N-ND.
CONV DC-DC 50W 48VIN 5V NEG-EN - AV60C-048L-050F10N
 Order CONV DC-DC 50W 48VIN 5V NEG-EN-AV60C-048L-050F10N online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AV60C-048L050F10N-ND.
CONV DC-DC 75W 48VIN 12V NEG-EN - AV60C-048L-120F06N
 Order CONV DC-DC 75W 48VIN 12V NEG-EN-AV60C-048L-120F06N online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AV60C-048L120F06N-ND.