CONV DC-DC 15W 24VIN 3.3V NEG-EN - AEE04F24-1 - Power Supplies

Digi-Key Part Number AEE04F24-1-ND
Price Break
50
Unit Price
24.2448
Extended Price
1212.24
Manufacturer Part NumberAEE04F24-1
Product DescriptionCONV DC-DC 15W 24VIN 3.3V NEG-EN
Quantity Available Non-Stock
All prices are in GBP

CONV DC-DC 15W 24VIN 3.3V NEG-EN - AEE04F24-1 - Power Supplies Details
Technical/Catalog InformationAEE04F24-1
VendorEMERSON NETWORK POWER
CategoryPower Supplies
Voltage - Input24VDC
Output3.3V
Power (Watts)15W
Number of Outputs1
1st Output3.3 VDC @ 4.5A
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole, Vertical
Other Names AEE04F24 1
AEE04F241

Purchase CONV DC-DC 15W 24VIN 3.3V NEG-EN - AEE04F24-1 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC-DC 15W 24VIN 3.3V NEG-EN - AEE04F24-1
Power Supplies

CONV DC-DC 15W 24VIN 3.3V NEG-EN - AEE04F24-1 (AEE04F24-1-ND)

Related parts Power Supplies :
CONV DC-DC 15W 24VIN 3.3V NEG-EN - AEE04F24-1
 Order CONV DC-DC 15W 24VIN 3.3V NEG-EN-AEE04F24-1 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE04F24-1-ND.
CONV DC-DC 15W 24VIN 3.3V NEG-EN - AEE04F24-197
 Order CONV DC-DC 15W 24VIN 3.3V NEG-EN-AEE04F24-197 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1012-ND.
CONV DC-DC 15W 24VIN 3.3V POS-EN - AEE04F24-4
 Order CONV DC-DC 15W 24VIN 3.3V POS-EN-AEE04F24-4 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE04F24-4-ND.
CONV DC-DC 15W 24VIN 3.3V POS-EN - AEE04F24-49
 Order CONV DC-DC 15W 24VIN 3.3V POS-EN-AEE04F24-49 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE04F24-49-ND.
CONV DC-DC 15W 24VIN 3.3V TRIM - AEE04F24-9
 Order CONV DC-DC 15W 24VIN 3.3V TRIM-AEE04F24-9 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE04F24-9-ND.
CONV DC-DC 50W 24VIN 3.3V NEG-EN - AEH10F24N
 Order CONV DC-DC 50W 24VIN 3.3V NEG-EN-AEH10F24N online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH10F24N-ND.
CONV DC-DC 15W 48VIN 2.5V NEG-EN - AEE04G48-1
 Order CONV DC-DC 15W 48VIN 2.5V NEG-EN-AEE04G48-1 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE04G48-1-ND.
CONV DC-DC 60W 48V 5/3.3V NEG-EN - AEQ15AF48N
 Order CONV DC-DC 60W 48V 5/3.3V NEG-EN-AEQ15AF48N online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1044-ND.
CONV DC-DC 75W 48V 5/3.3V NEG-EN - AV60A-048L-050D033N
 Order CONV DC-DC 75W 48V 5/3.3V NEG-EN-AV60A-048L-050D033N online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AV60A048L050D033N-ND.
CONV DC-DC 15A 48VIN 5/3.3V NEG - AA60A-048L-050D033N
 Order CONV DC-DC 15A 48VIN 5/3.3V NEG-AA60A-048L-050D033N online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA60A048L050D033N-ND.
CONV DC-DC 48V 3.3V/1.2V 21A SMD - PTB48502AAS
 Order CONV DC-DC 48V 3.3V/1.2V 21A SMD-PTB48502AAS online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTB48502AAS-ND.
CONV DC-DC 3.3V 10W POE T/H - PTB48540BAD
 Order CONV DC-DC 3.3V 10W POE T/H-PTB48540BAD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTB48540BAD-ND.
CONV DC-DC 48VIN 3A 3.3V SMD - PTMA403033A1AS
 Order CONV DC-DC 48VIN 3A 3.3V SMD-PTMA403033A1AS online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA403033A1AS-ND.
CONV DC-DC 48VIN 3A 3.3V SMD - PTMA403033A1AST
 Order CONV DC-DC 48VIN 3A 3.3V SMD-PTMA403033A1AST online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA403033A1AST-ND.
CONV DC-DC 48VIN 3A 3.3V SMD - PTMA403033A1AZT
 Order CONV DC-DC 48VIN 3A 3.3V SMD-PTMA403033A1AZT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA403033A1AZT-ND.