CONV DC-DC 50W 24VIN 2.5V POS-EN - AEH20G24 - Power Supplies

Digi-Key Part Number AEH20G24-ND
Price Break
50
Unit Price
41.283
Extended Price
2064.15
Manufacturer Part NumberAEH20G24
Product DescriptionCONV DC-DC 50W 24VIN 2.5V POS-EN
Quantity Available Non-Stock
All prices are in GBP

CONV DC-DC 50W 24VIN 2.5V POS-EN - AEH20G24 - Power Supplies Details
Technical/Catalog InformationAEH20G24
VendorEMERSON NETWORK POWER
CategoryPower Supplies
Voltage - Input24VDC
Output2.5V
Power (Watts)50W
Number of Outputs1
1st Output2.5 VDC @ 20A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Vertical
Other Names AEH20G24
AEH20G24

Purchase CONV DC-DC 50W 24VIN 2.5V POS-EN - AEH20G24 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC-DC 50W 24VIN 2.5V POS-EN - AEH20G24
Power Supplies

CONV DC-DC 50W 24VIN 2.5V POS-EN - AEH20G24 (AEH20G24-ND)

Related parts Power Supplies :
CONV DC-DC 50W 24VIN 2.5V POS-EN - AEH20G24
 Order CONV DC-DC 50W 24VIN 2.5V POS-EN-AEH20G24 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH20G24-ND.
CONV DC-DC 50W 24VIN 2.5V POS-EN - AEH10G24
 Order CONV DC-DC 50W 24VIN 2.5V POS-EN-AEH10G24 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH10G24-ND.
CONV DC-DC 50W 24VIN 3.3V POS-EN - AEH20F24
 Order CONV DC-DC 50W 24VIN 3.3V POS-EN-AEH20F24 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH20F24-ND.
CONV DC-DC 50W 48VIN 2.5V POS-EN - AEH20G48
 Order CONV DC-DC 50W 48VIN 2.5V POS-EN-AEH20G48 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH20G48-ND.
CONV DC-DC 50W 48VIN 2.5V POS-EN - AEH15G48
 Order CONV DC-DC 50W 48VIN 2.5V POS-EN-AEH15G48 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH15G48-ND.
CONV DC-DC 50W 24VIN 2.5V NEG-EN - AEH10G24N
 Order CONV DC-DC 50W 24VIN 2.5V NEG-EN-AEH10G24N online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH10G24N-ND.
CONV DC-DC 50W 24VIN 5.0V POS-EN - AEH10A24
 Order CONV DC-DC 50W 24VIN 5.0V POS-EN-AEH10A24 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH10A24-ND.
CONV DC-DC 50W 24VIN 3.3V POS-EN - AEH10F24
 Order CONV DC-DC 50W 24VIN 3.3V POS-EN-AEH10F24 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH10F24-ND.
CONV DC-DC 75W 48V 3.3/2.5V POS - AV60A-048L-033D025
 Order CONV DC-DC 75W 48V 3.3/2.5V POS-AV60A-048L-033D025 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AV60A-048L033D025-ND.
CONV DC-DC 50W 48VIN 2.5V POS-EN - AEH10G48
 Order CONV DC-DC 50W 48VIN 2.5V POS-EN-AEH10G48 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH10G48-ND.
CONV DC-DC 50W 48VIN 2.5V POS-EN - AEH30G48
 Order CONV DC-DC 50W 48VIN 2.5V POS-EN-AEH30G48 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH30G48-ND.
CONV DC-DC 100W 24VIN 5V POS-EN - AEH20A24
 Order CONV DC-DC 100W 24VIN 5V POS-EN-AEH20A24 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH20A24-ND.
CONV DC-DC 50W 48VIN 5V POS-EN - AEH30A48
 Order CONV DC-DC 50W 48VIN 5V POS-EN-AEH30A48 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH30A48-ND.
CONV DC-DC 50W 48VIN 3.3V POS-EN - AEH30F48
 Order CONV DC-DC 50W 48VIN 3.3V POS-EN-AEH30F48 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH30F48-ND.
CONV DC-DC 50W 48VIN 1.8V POS-EN - AEH30Y48
 Order CONV DC-DC 50W 48VIN 1.8V POS-EN-AEH30Y48 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEH30Y48-ND.