CONV DC-DC 5W 12VIN 12VOUT DUAL - AA05E-012L-120D - Power Supplies
CONV DC-DC 5W 12VIN 12VOUT DUAL - AA05E-012L-120D - Power Supplies Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CONV DC-DC 5W 12VIN 12VOUT DUAL - AA05E-012L-120D (AA05E-012L-120D-ND)
Related parts Power Supplies :CONV DC-DC 5W 12VIN 12VOUT DUAL - AA05E-012L-120D
Order CONV DC-DC 5W 12VIN 12VOUT DUAL-AA05E-012L-120D online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-012L-120D-ND.
CONV DC/DC 12VIN 3.3VOUT 15A SMD - SMT15E-12W3V3
Order CONV DC/DC 12VIN 3.3VOUT 15A SMD-SMT15E-12W3V3 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1056-ND.
CONV DC/DC 3W DUAL 24V +-12V SMD - CC3-2412DR-E
Order CONV DC/DC 3W DUAL 24V +-12V SMD-CC3-2412DR-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-3320-ND.
CONV DC/DC 3W DUAL 5V +-12V PCB - CC3-0512DF-E
Order CONV DC/DC 3W DUAL 5V +-12V PCB-CC3-0512DF-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2465-ND.
CONV DC/DC 6W DUAL 5V +-12V PCB - CC6-0512DF-E
Order CONV DC/DC 6W DUAL 5V +-12V PCB-CC6-0512DF-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2481-ND.
CONV DC/DC 6W DUAL 24V +-12V PCB - CC6-2412DF-E
Order CONV DC/DC 6W DUAL 24V +-12V PCB-CC6-2412DF-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2492-ND.
CONV DC/DC DUAL 15V 190MA 6W - VAWQ6-Q24-D15H
Order CONV DC/DC DUAL 15V 190MA 6W-VAWQ6-Q24-D15H online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1320-ND.
CONV DC/DC 12VIN 30A ADJOUT 150W - SIL30C-12SADJ-VJ
Order CONV DC/DC 12VIN 30A ADJOUT 150W-SIL30C-12SADJ-VJ online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1189-ND.
CONV DC-DC 33W 12VIN 6A SGL SMD - ATH06K12-9SJL
Order CONV DC-DC 33W 12VIN 6A SGL SMD-ATH06K12-9SJL online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1246-ND.
CONV DC/DC 10W 12VOUT .8A SMT - MPD6D101S
Order CONV DC/DC 10W 12VOUT .8A SMT-MPD6D101S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4582-ND.
CONV DC-DC 55W 12VIN 10A SGL SMD - ATH10K12-9SJL
Order CONV DC-DC 55W 12VIN 10A SGL SMD-ATH10K12-9SJL online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ATH10K12-9SJL-ND.
CONV DC-DC 50W BOOST 48VIN 96V - AVS50-48S96
Order CONV DC-DC 50W BOOST 48VIN 96V-AVS50-48S96 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AVS50-48S96-ND.
CONV DC-DC 120W 300VIN 12.0V 9A - AL60A-300L-120F09
Order CONV DC-DC 120W 300VIN 12.0V 9A-AL60A-300L-120F09 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AL60A-300L-120F09-ND.
CONV DC-DC PROG-VO 30A SMD - PT4411C
Order CONV DC-DC PROG-VO 30A SMD-PT4411C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19987-ND.
CONV DC/DC 5V IN ADJ OUT 5A SMD - SMT05E-05W3V3
Order CONV DC/DC 5V IN ADJ OUT 5A SMD-SMT05E-05W3V3 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 393-1089-ND.