CONV DC-DC 5W 12VIN 15VOUT DUAL - AA05E-012L-150D - Power Supplies

Digi-Key Part Number AA05E-012L-150D-ND
Price Break
30
Unit Price
26.58067
Extended Price
797.42
Manufacturer Part NumberAA05E-012L-150D
Product DescriptionCONV DC-DC 5W 12VIN 15VOUT DUAL
Quantity Available Non-Stock
All prices are in GBP

CONV DC-DC 5W 12VIN 15VOUT DUAL - AA05E-012L-150D - Power Supplies Details
Technical/Catalog InformationAA05E-012L-150D
VendorEMERSON NETWORK POWER
CategoryPower Supplies
Voltage - Input12VDC
Output±15V
Power (Watts)5W
Number of Outputs2
1st Output15 VDC @ 160mA
2nd Output-15 VDC @ 160mA
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole, Vertical
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AA05E 012L 150D
AA05E012L150D

Purchase CONV DC-DC 5W 12VIN 15VOUT DUAL - AA05E-012L-150D - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC-DC 5W 12VIN 15VOUT DUAL - AA05E-012L-150D
Power Supplies

CONV DC-DC 5W 12VIN 15VOUT DUAL - AA05E-012L-150D (AA05E-012L-150D-ND)

Related parts Power Supplies :
CONV DC-DC 5W 12VIN 15VOUT DUAL - AA05E-012L-150D
 Order CONV DC-DC 5W 12VIN 15VOUT DUAL-AA05E-012L-150D online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-012L-150D-ND.
CONV DC-DC 1W 12VIN 15VOUT DUAL - AA01D-012L-150D
 Order CONV DC-DC 1W 12VIN 15VOUT DUAL-AA01D-012L-150D online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-012L-150D-ND.
CONV DC-DC 5W 48VIN 15VOUT DUAL - AA05E-048L-150D
 Order CONV DC-DC 5W 48VIN 15VOUT DUAL-AA05E-048L-150D online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-048L-150D-ND.
CONV DC-DC 5W 24VIN 15VOUT DUAL - AA05E-024L-150D
 Order CONV DC-DC 5W 24VIN 15VOUT DUAL-AA05E-024L-150D online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-024L-150D-ND.
CONV DC-DC 5W 12VIN 12VOUT DUAL - AA05E-012L-120D
 Order CONV DC-DC 5W 12VIN 12VOUT DUAL-AA05E-012L-120D online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-012L-120D-ND.
CONV DC-DC 5W 12VIN 15VOUT SGL - AA05E-012L-150S
 Order CONV DC-DC 5W 12VIN 15VOUT SGL-AA05E-012L-150S online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-012L-150S-ND.
CONV DC-DC 5W 12VIN 5VOUT SGL - AA05E-012L-050S
 Order CONV DC-DC 5W 12VIN 5VOUT SGL-AA05E-012L-050S online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1002-ND.
CONV DC-DC 5W 12VIN 3.3V SNG - AA05E-012L-033S
 Order CONV DC-DC 5W 12VIN 3.3V SNG-AA05E-012L-033S online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1001-ND.
CONV DC-DC 5W 12VIN 12VOUT SGL - AA05E-012L-120S
 Order CONV DC-DC 5W 12VIN 12VOUT SGL-AA05E-012L-120S online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA05E-012L-120S-ND.
CONV DC-DC 1W 12VIN 12VOUT DUAL - AA01D-012L-120D
 Order CONV DC-DC 1W 12VIN 12VOUT DUAL-AA01D-012L-120D online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-012L-120D-ND.
CONV DC-DC 1W 5VIN 15VOUT DUAL - AA01D-005L-150D
 Order CONV DC-DC 1W 5VIN 15VOUT DUAL-AA01D-005L-150D online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-005L-150D-ND.
CONV DC-DC 1W 24VIN 15VOUT DUAL - AA01D-024L-150D
 Order CONV DC-DC 1W 24VIN 15VOUT DUAL-AA01D-024L-150D online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA01D-024L-150D-ND.
CONV DC-DC 10W 12VIN 15VOUT DUAL - AEE00CC12
 Order CONV DC-DC 10W 12VIN 15VOUT DUAL-AEE00CC12 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AEE00CC12-ND.
CONV DC-DC 10W 24VIN 15VOUT DUAL - AA10U-024L-150D
 Order CONV DC-DC 10W 24VIN 15VOUT DUAL-AA10U-024L-150D online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-024L-150D-ND.
CONV DC-DC 10W 48VIN 15VOUT DUAL - AA10U-048L-150D
 Order CONV DC-DC 10W 48VIN 15VOUT DUAL-AA10U-048L-150D online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number AA10U-048L-150D-ND.