CONN MCX PLUG RT/ANGL CRIMP GOLD - 133-9403-101

Digi-Key Part Number J680-ND
Price Break
1
10
50
100
250
500
Unit Price
5.19
4.547
3.909
3.3507
2.872
2.39332
Extended Price
5.19
45.47
195.45
335.07
718.00
1196.66
Manufacturer Part Number133-9403-101
Product DescriptionCONN MCX PLUG RT/ANGL CRIMP GOLD
Quantity Available 518
All prices are in GBP

CONN MCX PLUG RT/ANGL CRIMP GOLD - 133-9403-101 Details
Technical/Catalog Information133-9403-101
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors
Connector TypeMCX - Male Pin (Plug)
Cable GroupRG-174, 188, 316
Contact TerminationCrimp and Solder, Right Angle
Body Style*
Frequency6.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 133 9403 101
1339403101
J680 ND
J680ND
J680

Purchase CONN MCX PLUG RT/ANGL CRIMP GOLD - 133-9403-101
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN MCX PLUG RT/ANGL CRIMP GOLD - 133-9403-101
CONN MCX PLUG RT/ANGL CRIMP GOLD - 133-9403-101

CONN MCX PLUG RT/ANGL CRIMP GOLD - 133-9403-101 (J680-ND)

Related parts :
CONN MCX PLUG RT/ANGL CRIMP GOLD - 133-9403-101
 Order CONN MCX PLUG RT/ANGL CRIMP GOLD-133-9403-101 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J680-ND.
CONN SMA PLUG RT/ANGL CRIMP GOLD - 142-9403-101
 Order CONN SMA PLUG RT/ANGL CRIMP GOLD-142-9403-101 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J662-ND.
CONN MCX PLUG RA RG316 GOLD - 133-3403-101
 Order CONN MCX PLUG RA RG316 GOLD-133-3403-101 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J535-ND.
CONN MCX PLUG RA CRIMP RG179 GOL - 133-8433-101
 Order CONN MCX PLUG RA CRIMP RG179 GOL-133-8433-101 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J643-ND.
CONN MCX JACK RECEPT RA PCB .155 - 133-3701-301
 Order CONN MCX JACK RECEPT RA PCB .155-133-3701-301 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J541-ND.
CONN MCX JACK END LAUNCH .062" G - 133-3701-801
 Order CONN MCX JACK END LAUNCH .062" G-133-3701-801 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J547-ND.
CONN RCPT 24POS RT ANGLE ANALOG - 74320-1000
 Order CONN RCPT 24POS RT ANGLE ANALOG-74320-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 74320-1000-ND.
CONN BNC PLUG SOLDER OR CRIMP - CPMC-88-11
 Order CONN BNC PLUG SOLDER OR CRIMP-CPMC-88-11 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1051-ND.
CONN MCX JACK RECEPT RA .110" GO - 133-8701-311
 Order CONN MCX JACK RECEPT RA .110" GO-133-8701-311 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J652-ND.
CONN SMB JACK RT ANGLE PCB - 142146
 Order CONN SMB JACK RT ANGLE PCB-142146 online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1316-ND.
CONN SOCKET 16-20 AWG CRIMP GOLD - RC16M23D28
 Order CONN SOCKET 16-20 AWG CRIMP GOLD-RC16M23D28 online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1237-ND.
CONN PIN 20-22 AWG CRIMP GOLD - RM20M12D28
 Order CONN PIN 20-22 AWG CRIMP GOLD-RM20M12D28 online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1240-ND.
CONN 32 POS HDR TYPE D RT ANGLE - ED95-D.32RH-AC
 Order CONN 32 POS HDR TYPE D RT ANGLE-ED95-D.32RH-AC online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1547-ND.
CONN MCX JACK RA GOLD SMD - 133-3711-301
 Order CONN MCX JACK RA GOLD SMD-133-3711-301 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J549-ND.
CONN HEADER 60 POS RT ANGLE GOLD - N2560-5002RB
 Order CONN HEADER 60 POS RT ANGLE GOLD-N2560-5002RB online from Digi-Key. Manufactured by 3M. Digi-Key part number MHE60K-ND.