MOSFET N-CH 60V 60A TO-3P(L) - 2SK2267

Digi-Key Part Number 2SK2267-ND
Price Break
3000
Unit Price
1.32733
Extended Price
3981.99
Manufacturer Part Number2SK2267
Product DescriptionMOSFET N-CH 60V 60A TO-3P(L)
Quantity Available 0
All prices are in GBP

MOSFET N-CH 60V 60A TO-3P(L) - 2SK2267 Details
Technical/Catalog Information2SK2267
VendorToshiba
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C60A
Rds On (Max) @ Id, Vgs @ 25° C11 mOhms @ 30A, 10V
Input Capacitance (Ciss) @ Vds5400pF @ 10V
Power - Max150W
PackagingBulk
Gate Charge (Qg) @ Vgs170nC @ 10V
Package / CaseTO-3P(L) (2-21F1B)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2SK2267
2SK2267

Purchase MOSFET N-CH 60V 60A TO-3P(L) - 2SK2267
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 60V 60A TO-3P(L) - 2SK2267
MOSFET N-CH 60V 60A TO-3P(L) - 2SK2267

MOSFET N-CH 60V 60A TO-3P(L) - 2SK2267 (2SK2267-ND)

Related parts :
MOSFET N-CH 60V 60A TO-3P(L) - 2SK2267
 Order MOSFET N-CH 60V 60A TO-3P(L)-2SK2267 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2267-ND.
MOSFET N-CH 60V 60A TO-220 - STP60NE06-16
 Order MOSFET N-CH 60V 60A TO-220-STP60NE06-16 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2770-5-ND.
MOSFET N-CH 60V 45A 2-10R1B - 2SK2312
 Order MOSFET N-CH 60V 45A 2-10R1B-2SK2312 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2312-ND.
MOSFET N-CH 60V 2A PW-MINI - 2SK2615(TE12L)
 Order MOSFET N-CH 60V 2A PW-MINI-2SK2615(TE12L) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2615(TE12L)-ND.
MOSFET N-CH 60V 25A 8-SOPA - TPCA8016-H(TE12L,Q
 Order MOSFET N-CH 60V 25A 8-SOPA-TPCA8016-H(TE12L,Q online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPCA8016HTE12LQCT-ND.
MOSFET N-CH 60V 17A TO-220AB - IRLZ24
 Order MOSFET N-CH 60V 17A TO-220AB-IRLZ24 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLZ24-ND.
MOSFET N-CH 60V 1.7A 4-DIP - IRLD014
 Order MOSFET N-CH 60V 1.7A 4-DIP-IRLD014 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLD014-ND.
MOSFET N-CH 60V 2.5A 4-DIP - IRLD024
 Order MOSFET N-CH 60V 2.5A 4-DIP-IRLD024 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLD024-ND.
MOSFET N-CH 60V 10A TO-220AB - IRLZ14
 Order MOSFET N-CH 60V 10A TO-220AB-IRLZ14 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLZ14-ND.
MOSFET N-CH 60V 150MA SOT-23 - BS170FTA
 Order MOSFET N-CH 60V 150MA SOT-23-BS170FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BS170FCT-ND.
MOSFET P-CH 60V 280MA TO-92 - ZVP2106A
 Order MOSFET P-CH 60V 280MA TO-92-ZVP2106A online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVP2106A-ND.
MOSFET N-CH 60V 200MA SOT-23 - ZVN4106FTA
 Order MOSFET N-CH 60V 200MA SOT-23-ZVN4106FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZVN4106FCT-ND.
MOSFET N-CH 60V 10A TO-220AB - IRFZ14
 Order MOSFET N-CH 60V 10A TO-220AB-IRFZ14 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ14-ND.
MOSFET P-CH 60V 18A TO-220AB - IRF9Z34
 Order MOSFET P-CH 60V 18A TO-220AB-IRF9Z34 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z34-ND.
MOSFET N-CH 60V 57A TO-247AC - IRFP044
 Order MOSFET N-CH 60V 57A TO-247AC-IRFP044 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFP044-ND.