AMPLIFIER 15DB GAIN LOWCUR SC706 - ZAMP003H6TA

Digi-Key Part Number ZAMP003H6CT-ND
Price Break
1
25
100
500
Unit Price
0.58
0.4968
0.4553
0.41388
Extended Price
0.58
12.42
45.53
206.94
Manufacturer Part NumberZAMP003H6TA
Product DescriptionAMPLIFIER 15DB GAIN LOWCUR SC706
Quantity Available 2975
All prices are in GBP

AMPLIFIER 15DB GAIN LOWCUR SC706 - ZAMP003H6TA Details
Technical/Catalog InformationZAMP003H6TA
VendorZetex Inc (VA)
CategoryIntegrated Circuits, Modules, Units for RF and RFID
Package / CaseSC-70-6
Voltage - Supply5V
Current - Supply6.8mA
Gain14.8dB
Frequency800MHz ~ 2.5GHz
RF TypeDBS, Set Top Box, SMR, General Purpose
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ZAMP003H6TA
ZAMP003H6TA
ZAMP003H6CT ND
ZAMP003H6CTND
ZAMP003H6CT

Purchase AMPLIFIER 15DB GAIN LOWCUR SC706 - ZAMP003H6TA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of AMPLIFIER 15DB GAIN LOWCUR SC706 - ZAMP003H6TA
AMPLIFIER 15DB GAIN LOWCUR SC706 - ZAMP003H6TA

AMPLIFIER 15DB GAIN LOWCUR SC706 - ZAMP003H6TA (ZAMP003H6CT-ND)

Related parts :
AMPLIFIER 15DB GAIN LOWCUR SC706 - ZAMP003H6TA
 Order AMPLIFIER 15DB GAIN LOWCUR SC706-ZAMP003H6TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZAMP003H6CT-ND.
IC AMPLIFIER VIDEO SGL 8-SOICN - ZXFV202N8TA
 Order IC AMPLIFIER VIDEO SGL 8-SOICN-ZXFV202N8TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXFV202N8TACT-ND.
IC VOLTAGE REG 3.3V 200MA SOT223 - ZSR330GTA
 Order IC VOLTAGE REG 3.3V 200MA SOT223-ZSR330GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR330GCT-ND.
MOSFET N-CH 60V 150MA SOT-23 - BS170FTA
 Order MOSFET N-CH 60V 150MA SOT-23-BS170FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BS170FCT-ND.
MOSFET N-CH 50V 200MA SOT-23 - BSS138TA
 Order MOSFET N-CH 50V 200MA SOT-23-BSS138TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSS138ZXCT-ND.
MOSFET N-CH 60V 200MA SOT-23 - ZVN4106FTA
 Order MOSFET N-CH 60V 200MA SOT-23-ZVN4106FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZVN4106FCT-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84TA
 Order MOSFET P-CH 50V 130MA SOT-23-BSS84TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSS84ZXCT-ND.
TRANS HP NPN 150V 1000MA SOT-23 - FMMT495TA
 Order TRANS HP NPN 150V 1000MA SOT-23-FMMT495TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT495CT-ND.
TRANSISTOR NPN 40V 600MA SOT-23 - FMMT2222ATA
 Order TRANSISTOR NPN 40V 600MA SOT-23-FMMT2222ATA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT2222ACT-ND.
TRANS GP NPN 40V 200MA SOT-23 - FMMT3904TA
 Order TRANS GP NPN 40V 200MA SOT-23-FMMT3904TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT3904CT-ND.
TRANSISTOR PNP -48V SOT-23 - BCX71KTA
 Order TRANSISTOR PNP -48V SOT-23-BCX71KTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BCX71KCT-ND.
TRANS GP PNP -40V -200MA SOT-23 - FMMT3906TA
 Order TRANS GP PNP -40V -200MA SOT-23-FMMT3906TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT3906CT-ND.
TRANS NPN DAR 120V 2000MA SOT223 - FZT605TA
 Order TRANS NPN DAR 120V 2000MA SOT223-FZT605TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT605CT-ND.
TRANS PNP -100V -2000MA SOT-223 - FZT753TA
 Order TRANS PNP -100V -2000MA SOT-223-FZT753TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT753CT-ND.
DIODE HI SPEED SWITCH PNP SOT-23 - BAS16TA
 Order DIODE HI SPEED SWITCH PNP SOT-23-BAS16TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BAS16ZXCT-ND.