CONN RECEPT 15POS 2MM VERT GOLD - DF3-15S-2DSA(50)

Digi-Key Part Number H3892-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
1.91
1.4852
1.188
0.957
0.891
0.858
0.8415
0.825
0.8085
Extended Price
1.91
37.13
118.80
239.25
445.50
858.00
2103.75
4125.00
8085.00
Manufacturer Part NumberDF3-15S-2DSA(50)
Product DescriptionCONN RECEPT 15POS 2MM VERT GOLD
Quantity Available Non-Stock
All prices are in GBP

CONN RECEPT 15POS 2MM VERT GOLD - DF3-15S-2DSA(50) Details
Technical/Catalog InformationDF3-15S-2DSA(50)
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, Undefined
Features-
Mounting TypeThrough Hole
Number of Contacts15
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DF3 15S 2DSA 50
DF315S2DSA50
H3892 ND
H3892ND
H3892

Purchase CONN RECEPT 15POS 2MM VERT GOLD - DF3-15S-2DSA(50)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 15POS 2MM VERT GOLD - DF3-15S-2DSA(50)
CONN RECEPT 15POS 2MM VERT GOLD - DF3-15S-2DSA(50)

CONN RECEPT 15POS 2MM VERT GOLD - DF3-15S-2DSA(50) (H3892-ND)

Related parts :
CONN RECEPT 15POS 2MM VERT GOLD - DF3-15S-2DSA(50)
 Order CONN RECEPT 15POS 2MM VERT GOLD-DF3-15S-2DSA(50) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3892-ND.
CONN RECEPT 15POS 2MM VERT GOLD - DF3-15S-2DSA(55)
 Order CONN RECEPT 15POS 2MM VERT GOLD-DF3-15S-2DSA(55) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR2057-ND.
CONN RECEPT 15POS 2MM VERT TIN - DF3-15S-2DSA(20)
 Order CONN RECEPT 15POS 2MM VERT TIN-DF3-15S-2DSA(20) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3878-ND.
CONN RECEPT 2POS 2MM VERT GOLD - DF3-2S-2DSA(50)
 Order CONN RECEPT 2POS 2MM VERT GOLD-DF3-2S-2DSA(50) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3879-ND.
CONN RECEPT 3POS 2MM VERT GOLD - DF3-3S-2DSA(50)
 Order CONN RECEPT 3POS 2MM VERT GOLD-DF3-3S-2DSA(50) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3880-ND.
CONN RECEPT 4POS 2MM VERT GOLD - DF3-4S-2DSA(50)
 Order CONN RECEPT 4POS 2MM VERT GOLD-DF3-4S-2DSA(50) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3881-ND.
CONN RECEPT 5POS 2MM VERT GOLD - DF3-5S-2DSA(50)
 Order CONN RECEPT 5POS 2MM VERT GOLD-DF3-5S-2DSA(50) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3882-ND.
CONN RECEPT 6POS 2MM VERT GOLD - DF3-6S-2DSA(50)
 Order CONN RECEPT 6POS 2MM VERT GOLD-DF3-6S-2DSA(50) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3883-ND.
CONN RECEPT 7POS 2MM VERT GOLD - DF3-7S-2DSA(50)
 Order CONN RECEPT 7POS 2MM VERT GOLD-DF3-7S-2DSA(50) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3884-ND.
CONN RECEPT 8POS 2MM VERT GOLD - DF3-8S-2DSA(50)
 Order CONN RECEPT 8POS 2MM VERT GOLD-DF3-8S-2DSA(50) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3885-ND.
CONN RECEPT 9POS 2MM VERT GOLD - DF3-9S-2DSA(50)
 Order CONN RECEPT 9POS 2MM VERT GOLD-DF3-9S-2DSA(50) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3886-ND.
CONN RECEPT 10POS 2MM VERT GOLD - DF3-10S-2DSA(50)
 Order CONN RECEPT 10POS 2MM VERT GOLD-DF3-10S-2DSA(50) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3887-ND.
CONN RECEPT 11POS 2MM VERT GOLD - DF3-11S-2DSA(50)
 Order CONN RECEPT 11POS 2MM VERT GOLD-DF3-11S-2DSA(50) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3888-ND.
CONN RECEPT 12POS 2MM VERT GOLD - DF3-12S-2DSA(50)
 Order CONN RECEPT 12POS 2MM VERT GOLD-DF3-12S-2DSA(50) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3889-ND.
CONN RECEPT 13POS 2MM VERT GOLD - DF3-13S-2DSA(50)
 Order CONN RECEPT 13POS 2MM VERT GOLD-DF3-13S-2DSA(50) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3890-ND.