CONN HEADER FEM 20POS.1" DL GOLD - PPPC102LFBN

Digi-Key Part Number S4310-ND
Price Break
1
10
100
500
1000
Unit Price
0.6
0.5
0.3191
0.24664
0.2294
Extended Price
0.60
5.00
31.91
123.32
229.40
Manufacturer Part NumberPPPC102LFBN
Product DescriptionCONN HEADER FEM 20POS.1" DL GOLD
Quantity Available 0
All prices are in GBP

CONN HEADER FEM 20POS.1" DL GOLD - PPPC102LFBN Details
Technical/Catalog InformationPPPC102LFBN
VendorSullins Electronics Corp.
CategoryConnectors
ColorBlack
Connector TypeFemale Header
Contact FinishGold, Flash
Features-
Mounting TypeThrough Hole
Number of Contacts20
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PPPC102LFBN
PPPC102LFBN
S4310 ND
S4310ND
S4310

Purchase CONN HEADER FEM 20POS.1" DL GOLD - PPPC102LFBN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER FEM 20POS.1" DL GOLD - PPPC102LFBN
CONN HEADER FEM 20POS.1" DL GOLD - PPPC102LFBN

CONN HEADER FEM 20POS.1" DL GOLD - PPPC102LFBN (S4310-ND)

Related parts :
CONN HEADER FEM 20POS .1" DL TIN - PPTC102LFBN
 Order CONN HEADER FEM 20POS .1" DL TIN-PPTC102LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4210-ND.
CONN HEADER FEM 4POS .1" DL GOLD - PPPC022LFBN
 Order CONN HEADER FEM 4POS .1" DL GOLD-PPPC022LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4302-ND.
CONN HEADER FEM 6POS .1" DL GOLD - PPPC032LFBN
 Order CONN HEADER FEM 6POS .1" DL GOLD-PPPC032LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4303-ND.
CONN HEADER FEM 8POS .1" DL GOLD - PPPC042LFBN
 Order CONN HEADER FEM 8POS .1" DL GOLD-PPPC042LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4304-ND.
CONN HEADER FEM 20POS .1"SGL GLD - PPPC201LFBN
 Order CONN HEADER FEM 20POS .1"SGL GLD-PPPC201LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4120-ND.
CONN HEADER FEM 4POS .1" DL TIN - PPTC022LFBN
 Order CONN HEADER FEM 4POS .1" DL TIN-PPTC022LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4202-ND.
CONN HEADER FEM 6POS .1" DL TIN - PPTC032LFBN
 Order CONN HEADER FEM 6POS .1" DL TIN-PPTC032LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4203-ND.
CONN HEADER FEM 8POS .1" DL TIN - PPTC042LFBN
 Order CONN HEADER FEM 8POS .1" DL TIN-PPTC042LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4204-ND.
CONN HEADER FEM 10POS .1" DL TIN - PPTC052LFBN
 Order CONN HEADER FEM 10POS .1" DL TIN-PPTC052LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4205-ND.
CONN HEADER FEM 12POS .1" DL TIN - PPTC062LFBN
 Order CONN HEADER FEM 12POS .1" DL TIN-PPTC062LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4206-ND.
CONN HEADER FEM 14POS .1" DL TIN - PPTC072LFBN
 Order CONN HEADER FEM 14POS .1" DL TIN-PPTC072LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4207-ND.
CONN HEADER FEM 16POS .1" DL TIN - PPTC082LFBN
 Order CONN HEADER FEM 16POS .1" DL TIN-PPTC082LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4208-ND.
CONN HEADER FEM 18POS .1" DL TIN - PPTC092LFBN
 Order CONN HEADER FEM 18POS .1" DL TIN-PPTC092LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4209-ND.
CONN HEADER FEM 22POS .1" DL TIN - PPTC112LFBN
 Order CONN HEADER FEM 22POS .1" DL TIN-PPTC112LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4211-ND.
CONN HEADER FEM 24POS .1" DL TIN - PPTC122LFBN
 Order CONN HEADER FEM 24POS .1" DL TIN-PPTC122LFBN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S4212-ND.